VISHAY TPC12CAHM3/H
| Manufacturer | |
| MPN | TPC12CAHM3/H |
| LCSC Part # | C1978081 |
| Packaging | TO-277A |
| Customer # | |
| Key Attributes | 16.7VC Clamp 89.8A@10/1000us Ipp TVS DIODE TO-277A |
| Datasheet | VISHAY TPC12CAHM3/H |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Clamping Voltage | 16.7V | |
| Peak Pulse Current (Ipp) | 89.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.6V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Clamping Voltage | 16.7V | |
| Peak Pulse Current (Ipp) | 89.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.6V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Junction passivation optimized PAR@ design
- TJ = 185 ℃ capability suitable for high reliability Pb and automotive requirement
- Very low profile - typical height of 1.1 mm RoHS COMPLIANT
- Ideal for automated placement HALOGEN FREE
- Bi - directional
- Excellent clamping capability
- Low leakage current
- Very fast response time
- AEC - Q101 qualified - Automotive ordering code: base P/NHM3
- Meet MSL level 1, per J - STD - 020, LF maximum peak of 260 ℃
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for automotive, consumer, computer, industrial, and telecommunication.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4724 | $ 0.47 |
| 200+ | $ 0.1837 | $ 36.74 |
| 500+ | $ 0.1775 | $ 88.75 |
| 1,500+ | $ 0.1745 | $ 261.75 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Clamping Voltage | 16.7V | |
| Peak Pulse Current (Ipp) | 89.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.6V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Clamping Voltage | 16.7V | |
| Peak Pulse Current (Ipp) | 89.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.6V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Junction passivation optimized PAR@ design
- TJ = 185 ℃ capability suitable for high reliability Pb and automotive requirement
- Very low profile - typical height of 1.1 mm RoHS COMPLIANT
- Ideal for automated placement HALOGEN FREE
- Bi - directional
- Excellent clamping capability
- Low leakage current
- Very fast response time
- AEC - Q101 qualified - Automotive ordering code: base P/NHM3
- Meet MSL level 1, per J - STD - 020, LF maximum peak of 260 ℃
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for automotive, consumer, computer, industrial, and telecommunication.
C1978081 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

