kangshen TS-33520SG
| Manufacturer | kangshenAsian Brands |
| MPN | TS-33520SG |
| LCSC Part # | C19779114 |
| Packaging | SMD,3.5x3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 250gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | kangshen | |
| Packaging | SMD,3.5x3mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 3.5mm | |
| Height | 1.9mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 3mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 631
631 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0467$ 0.0234 | $ 0.02 |
| 10+ | $ 0.037$ 0.0185 | $ 0.19 |
| 30+ | $ 0.0321$ 0.0161 | $ 0.48 |
| 100+ | $ 0.0285$ 0.0143 | $ 1.43 |
| 500+ | $ 0.0255$ 0.0128 | $ 6.40 |
| 1,000+ | $ 0.0241$ 0.0121 | $ 12.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | kangshen | |
| Packaging | SMD,3.5x3mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 3.5mm | |
| Height | 1.9mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 3mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



