Littelfuse SMDJ11A-HR
| Produttore | |
| Cod. Prod. | SMDJ11A-HR |
| Cod. LCSC | C1977547 |
| Imballo | DO-214AB(SMCJ) |
| Numero Cliente | |
| Attr. chiave | 18.2VC Clamp 164.8A Ipp TVS DIODE DO-214AB(SMCJ) |
| Scheda Tecnica | Littelfuse SMDJ11A-HR |
| Parti alternative | 20 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-214AB(SMCJ) | |
| Clamping Voltage | 18.2V | |
| Peak Pulse Current (Ipp) | 164.8A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-214AB(SMCJ) | |
| Clamping Voltage | 18.2V | |
| Peak Pulse Current (Ipp) | 164.8A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The SMDJ-HR High Reliability series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Caratteristiche
Traduzione AI
- High Reliability application and automotive grade AEC-Q101 qualifed
- 3000W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- For surface mounted applications in order to optimize board space
- Low profile package
- Built-in strain relief (αT:Temperature Coeffcient, typical value is 0.1% )
- Glass passivated chip junction
- Fast response time: typically less than 1.0ps from 0V to VBR min
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR ≤2μA for VR>10V
- Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
- UL Recognized compound meeting flammability rating V-0.
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb -free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Applicazioni
Traduzione AI
- TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 6.8012 | $ 6.80 |
| 200+ | $ 2.6322 | $ 526.44 |
| 500+ | $ 2.539 | $ 1269.50 |
| 1,000+ | $ 2.4933 | $ 2493.30 |
Package Standard500/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-214AB(SMCJ) | |
| Clamping Voltage | 18.2V | |
| Peak Pulse Current (Ipp) | 164.8A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-214AB(SMCJ) | |
| Clamping Voltage | 18.2V | |
| Peak Pulse Current (Ipp) | 164.8A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The SMDJ-HR High Reliability series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Caratteristiche
Traduzione AI
- High Reliability application and automotive grade AEC-Q101 qualifed
- 3000W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- For surface mounted applications in order to optimize board space
- Low profile package
- Built-in strain relief (αT:Temperature Coeffcient, typical value is 0.1% )
- Glass passivated chip junction
- Fast response time: typically less than 1.0ps from 0V to VBR min
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR ≤2μA for VR>10V
- Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
- UL Recognized compound meeting flammability rating V-0.
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb -free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Applicazioni
Traduzione AI
- TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
C1977547 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SMDJ11A | Liown | SMC(DO-214AB) | 2,995 | $0.2110 $0.2221 | ||
| SMDJ11A | Littelfuse | DO-214AB(SMCJ) | 100 | $ 1.4606 | ||
| SMDJ11A-HRA | Littelfuse | DO-214AB(SMCJ) | 0 | $ 17.3023 | ||
| SMDJE11A | EATON | SMC | 0 | $ 0.3725 | ||
| TPSMD11A | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.1612 | ||
| SMDJ11A-T7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.1464 | ||
| SMDJ11A-HRAT7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 5.8203 | ||
| 3.0SMCJ11A | Littelfuse | DO-214AB(SMC) | 0 | $ 0.4339 | ||
| SMDJ11A | Brightking | SMC(DO-214AB) | 0 | $ 0.4309 | ||
| 3.0SMCJ11A-HF | Comchip | DO-214AB(SMC) | 0 | $ 0.816 | ||
| SMDJ11A | Meritek | DO-214AB(SMC) | 0 | $ 0.4329 | ||
| TV30C110J-G | Comchip | SMC(DO-214AB) | 0 | $ 0.4335 | ||
| MSMLJ11AE3/TR | MICROCHIP | DO-214AB(SMLJ) | 0 | $ 3.2847 | ||
| MSMLJ11AE3 | MICROCHIP | DO-214AB | 0 | $ 3.049 | ||
| MSMLJ11A | MICROCHIP | DO-214AB | 0 | $ 3.049 | ||
| MASMLJ11AE3 | MICROCHIP | DO-214AB | 0 | $ 9.6159 | ||
| MASMLJ11A | MICROCHIP | DO-214AB | 0 | $ 9.6159 | ||
| SMDJ11A V7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.5588 | ||
| SMDJ11A V6G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.5661 | ||
| SMDJ11AHR7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.5218 |

