LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse AQ12-02HTG product image
  • AQ12-02HTG thumbnail 1
  • AQ12-02HTG thumbnail 2
  • AQ12-02HTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse AQ12-02HTGRoHS

Manufacturer
MPN
AQ12-02HTG
LCSC Part #
C1977112
Packaging
SOT-23-3
Customer #
Key Attributes
22.5VC Clamp 20A@8/20us Ipp TVS DIODE SOT-23-3
Datasheetpdf iconLittelfuse AQ12-02HTG
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0866$ 0.43
50+$ 0.0847$ 4.24
150+$ 0.0835$ 12.53
500+$ 0.0822$ 41.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingSOT-23-3
Clamping Voltage22.5V
Peak Pulse Current (Ipp)20A@8/20us
Peak Pulse Power Dissipation (Ppp)500W@8/20us
Voltage - Breakdown13.3V
typeTVS
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The A0x-02H TG Series TVS Diode Array is designed to protect sensitive equipment from damage due to electrostatic discharge (ESD), electrical fast transients (EFT), and lightning induced surges. This AO×X series can safely absorb repetitive ESD strikes of ±30 kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation. Additionally, the AQ05 can safely conduct a 33A 8/20 surge event as defined in IEC 61000-4-5 2nd Edition at low voltage clamping levels.

Features

AI Translation
  • ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air
  • EFT, IEC 61000-4-4, 50A (5/50ns) Lightning, 33A (8/20μs as defined in IEC 61000-4-5 2nd edition) for the AQ05
  • Working voltages: 5V, 12V, 15V, 24V and 36V
  • ESD, ISO 10605, 330pF 330Ω, ±30 kV contact, ±30 kV air
  • Low clamping voltage
  • Low leakage current
  • AEC-Q101 qualified
  • Moisture Sensitivity Level (MSL -1)
  • Halogen free, lead free and RoHS compliant
  • PPAP capable

Applications

AI Translation
  • Industrial Equipment
  • Test and Medical Equipment
  • Point-of-Sale Terminals
  • Motor Controls
  • Legacy Ports (RS-232, RS-485)
  • Security and Alarm Systems