Littelfuse SMCG18CA-HRA
| Fabricante | |
| Cód. da peça | SMCG18CA-HRA |
| Nº LCSC | C1977073 |
| Emb. | DO-215AB(SMCG) |
| Número do Cliente | |
| Atrib. princ. | 29.2VC Clamp 51.4A Ipp TVS DIODE DO-215AB(SMCG) |
| Folha de Dados | Littelfuse SMCG18CA-HRA |
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | Littelfuse | |
| Emb. | DO-215AB(SMCG) | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 51.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 20V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | Littelfuse | |
| Emb. | DO-215AB(SMCG) | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 51.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Tipo | Descrição | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 20V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Ajuda e FeedbackMostrar produtos similares (0) >
Descrição
Tradução por IA
The SMCG-HRA series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Recursos
Tradução por IA
- High-Reliability upscreened for critical applications require highe reliability performance and low infant mortality failures.
- Excellent clamping capability
- Low incremental surge resistance
- Typical |R less than 1 μΔ when VBR min>12V
- Surface mount componen to optimize board space
- L bend lead forming gives best solderbility for High reliability application
- Typical failure mode is short from over-specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief
- Fast response time: typically less than 1.0 ρs from 0V to VBR min
- 1500W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycles): 0.01 %
- VBR@Tj = VBR @25°C×(1 + αT ×(Tj - 25)) (αT:Temperature Coeffcient, typical value is 0.1 %)
- Glass passivated chip junction
- High temperature soldering guaranteed: 260°C/10 seconds at terminals
- Meet MSL level1, per J-STD-020
- Matte tin lead–free plated
- Halogen free
- RoHS compliant with exemption 7a and 7c-I
- Pb-free E3 means 2nd level interconnect is Pbfree and the terminal fnish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
Aplicações
Tradução por IA
- TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 4.85 | $ 4.85 |
| 200+ | $ 1.8772 | $ 375.44 |
| 500+ | $ 1.8122 | $ 906.10 |
| 1,500+ | $ 1.7789 | $ 2668.35 |
Encapsulamento Padrão1500/Full Reel | ||
Melhor preço para maior quantidade?
$
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | Littelfuse | |
| Emb. | DO-215AB(SMCG) | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 51.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 20V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | Littelfuse | |
| Emb. | DO-215AB(SMCG) | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 51.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Tipo | Descrição | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 20V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Ajuda e FeedbackMostrar produtos similares (0) >
Descrição
Tradução por IA
The SMCG-HRA series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Recursos
Tradução por IA
- High-Reliability upscreened for critical applications require highe reliability performance and low infant mortality failures.
- Excellent clamping capability
- Low incremental surge resistance
- Typical |R less than 1 μΔ when VBR min>12V
- Surface mount componen to optimize board space
- L bend lead forming gives best solderbility for High reliability application
- Typical failure mode is short from over-specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief
- Fast response time: typically less than 1.0 ρs from 0V to VBR min
- 1500W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycles): 0.01 %
- VBR@Tj = VBR @25°C×(1 + αT ×(Tj - 25)) (αT:Temperature Coeffcient, typical value is 0.1 %)
- Glass passivated chip junction
- High temperature soldering guaranteed: 260°C/10 seconds at terminals
- Meet MSL level1, per J-STD-020
- Matte tin lead–free plated
- Halogen free
- RoHS compliant with exemption 7a and 7c-I
- Pb-free E3 means 2nd level interconnect is Pbfree and the terminal fnish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
Aplicações
Tradução por IA
- TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
C1977073 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

