LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 1.5SMC100CA product image
Images for reference only

Littelfuse 1.5SMC100CARoHS

Manufacturer
MPN
1.5SMC100CA
LCSC Part #
C1977023
Packaging
DO-214AB(SMCJ)
Customer #
Key Attributes
137VC Clamp 11.1A Ipp TVS DIODE DO-214AB(SMCJ)
Datasheetpdf iconLittelfuse 1.5SMC100CA
In-Stock: 2,520
2,520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3126$ 1.56
50+$ 0.2472$ 12.36
150+$ 0.2191$ 32.87
500+$ 0.1841$ 92.05
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-214AB(SMCJ)
Clamping Voltage137V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)11.1A
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown95V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)85.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 1.5SMC series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • Fast response time: typically less than 1.0ps from 0V to BV min
  • Glass passivated chip junction
  • High temperature to reflow soldering guaranteed: 260°C 30sec
  • VBR @ Tj = VBR @ 25°C X (1 + αT × (Tj - 25)) (αT: Temperature Coefficient, typical value is 0.1%)
  • Plastic package is flammability rated V - 0 per Underwriters Laboratories
  • Meet MSL level1, per J - STD - 020, LF maximun peak of 260°C
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant
  • Pb - free E3 means 2nd level interconnect is Pb - free and the terminal finish material is tin(Sn) (IPC/JEDEC J - STD609A.01)
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical IR less than 1μA when VBR min > 12V
  • For surface mounted applications to optimize board space
  • Low profile package
  • Built - in strain relief
  • Typical failure mode is short from over - specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
  • ESD protection of data lines in accordance with IEC 61000 - 4 - 2
  • EFT protection of data lines in accordance with IEC 61000 - 4 - 4

Applications

AI Translation
  • TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.