LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse P4SMA47CA product image
Images for reference only

Littelfuse P4SMA47CARoHS

Manufacturer
MPN
P4SMA47CA
LCSC Part #
C1976614
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
64.8VC Clamp 6.3A Ipp TVS DIODE SMA(DO-214AC)
Datasheetpdf iconLittelfuse P4SMA47CA
In-Stock: 4,980
4,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1472$ 0.74
50+$ 0.117$ 5.85
150+$ 0.102$ 15.30
500+$ 0.0907$ 45.35
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingSMA(DO-214AC)
Clamping Voltage64.8V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)6.3A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown44.7V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)40.2V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The P4SMA series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • 400W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical |R less than 1μΔ when VBR min > 2V
  • Optimized surface mount footprint for minimal PCB space impact
  • Low profle package
  • Typical failure mode due to exceeding maximum ratings is a short circuit condition
  • Whisker test conducted based on Table 4a and 4c of JEDEC JESD201A
  • IEC 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
  • EFT protection of data lines in accordance with IEC 61000 - 4 - 4
  • Built - in strain relief
  • Fast response time: typically less than 1.0ps from 0V to BV min
  • High temperature to refow soldering guaranteed: 260°C/40sec @ T = V @25°C x (1+αT x (T - 25)) (αT:Temperature Coeffcient, typical value is 0.1% )
  • UL Recognized epoxy meeting fammability classifcation V - 0
  • Meet MSL level1, per J - STD - 020, LF maximun peak of 260°C
  • Matte tin lead–free Plated
  • Halogen - free and RoHS compliant
  • Pb - free E3 means 2nd level interconnect is Pbfree and the terminal fnish material is tin(Sn) (IPC/ JEDEC J - STD - 609A.01)

Applications

AI Translation
  • TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.