TOSHIBA DF3A5.6FV,L3F
| Manufacturer | |
| MPN | DF3A5.6FV,L3F |
| LCSC Part # | C1976510 |
| Packaging | SOT-723 |
| Customer # | |
| Key Attributes | Diodes For Protecting Against ESD |
| Datasheet | TOSHIBA DF3A5.6FV,L3F |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-723 | |
| Clamping Voltage | - | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 5.3V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-723 | |
| Clamping Voltage | - | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 5.3V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | - |
Introduction
Product for Use Only as Protection against Electrostatic Discharge (ESD). This product is for protection against electrostatic discharge (ESD) only and is not intended for any other usage, including without limitation, the constant voltage diode application. Because two devices are mounted on an ultra compact package, it is possible to allow reducing the number of the parts and the mounting cost.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.039 | $ 0.78 |
| 200+ | $ 0.0312 | $ 6.24 |
| 600+ | $ 0.0273 | $ 16.38 |
| 2,000+ | $ 0.0244 | $ 48.80 |
| 8,000+ | $ 0.022 | $ 176.00 |
| 16,000+ | $ 0.0209 | $ 334.40 |
Standard Packaging8000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-723 | |
| Clamping Voltage | - | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 5.3V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-723 | |
| Clamping Voltage | - | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 5.3V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | - |
Introduction
Product for Use Only as Protection against Electrostatic Discharge (ESD). This product is for protection against electrostatic discharge (ESD) only and is not intended for any other usage, including without limitation, the constant voltage diode application. Because two devices are mounted on an ultra compact package, it is possible to allow reducing the number of the parts and the mounting cost.
C1976510 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



