LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST SM15T56AY product image
  • SM15T56AY thumbnail 1
  • SM15T56AY thumbnail 2
  • SM15T56AY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST SM15T56AYRoHS

Manufacturer
MPN
SM15T56AY
LCSC Part #
C1976458
Packaging
SMC
Customer #
Key Attributes
77.4VC Clamp 100A@8/20us Ipp TVS DIODE SMC
Datasheetpdf iconST SM15T56AY
In-Stock: 1,391
1,391 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5925$ 0.59
10+$ 0.4744$ 4.74
30+$ 0.4145$ 12.44
100+$ 0.3562$ 35.62
500+$ 0.3206$ 160.30
1,000+$ 0.3028$ 302.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSMC
Clamping Voltage77.4V
Operating Temperature-40℃~+150℃
Peak Pulse Current (Ipp)100A@8/20us
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown56V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)48V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SM15TY Transil series has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. SM15TY are packaged in SMC (SMC footprint in accordance with IPC 7531 standard).

Features

AI Translation
  • Peak pulse power: – 1500 W (10/1000 µs) 10 kW (8/20 µs)
  • Stand-off voltage range: from 5.8 V to 70 V
  • Unidirectional and bidirectional types
  • Low leakage current: – 0.2 µA at 25 °C – 1 µA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tjmax: – 1250 W (10/1000 µs)
  • JEDEC registered package outline
  • Resin meets UL 94, V0
  • AEC-Q101 qualified