CTS 403WF24012IKR
| Manufacturer | |
| MPN | 403WF24012IKR |
| LCSC Part # | C19764494 |
| Packaging | - |
| Customer # | |
| Key Attributes | Crystals RoHS |
| Datasheet | CTS 403WF24012IKR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CTS 403W integrates a high-Q quartz resonator, optimized for low ESR and load capacitance [CL]. The M403W is ideally suited for commercial and industrial IoT applications utilizing low-power MCUs, portable RF communication ICs, and low-drive chipsets.
Features
AI Translation
- Optimized for low load capacitance and ESR
- Improved startup performance and reduced power consumption for low-power applications
- Hermetically sealed ceramic SMT package
- Fundamental and third overtone crystal design
- Frequency range 8 - 54MHz
- Operating temperature range -40℃ to +125℃
- Tape and reel packaging, compliant with EIA-481
Applications
AI Translation
- Wireless communications
- Low-power MCU, SoC, RF IC
- Machine-to-Machine (M2M) communications
- Wi-Fi, ZigBee, ZigBee RF4CE, Z-Wave
- Bluetooth, Bluetooth Low Energy
- LoRa, LPWAN, 6LoWPAN, WLAN
- Near Field Communications
- Low-drive chipsets
- ISM band applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8671 | $ 0.87 |
| 200+ | $ 0.3469 | $ 69.38 |
| 500+ | $ 0.3347 | $ 167.35 |
| 1,000+ | $ 0.3286 | $ 328.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CTS 403W integrates a high-Q quartz resonator, optimized for low ESR and load capacitance [CL]. The M403W is ideally suited for commercial and industrial IoT applications utilizing low-power MCUs, portable RF communication ICs, and low-drive chipsets.
Features
AI Translation
- Optimized for low load capacitance and ESR
- Improved startup performance and reduced power consumption for low-power applications
- Hermetically sealed ceramic SMT package
- Fundamental and third overtone crystal design
- Frequency range 8 - 54MHz
- Operating temperature range -40℃ to +125℃
- Tape and reel packaging, compliant with EIA-481
Applications
AI Translation
- Wireless communications
- Low-power MCU, SoC, RF IC
- Machine-to-Machine (M2M) communications
- Wi-Fi, ZigBee, ZigBee RF4CE, Z-Wave
- Bluetooth, Bluetooth Low Energy
- LoRa, LPWAN, 6LoWPAN, WLAN
- Near Field Communications
- Low-drive chipsets
- ISM band applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

