MCC P6KE12CA-TP
| Manufacturer | |
| MPN | P6KE12CA-TP |
| LCSC Part # | C1976421 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | TVS DIODE 10.2VWM 16.7VC DO-15 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-15 | |
| Clamping Voltage | 16.7V | |
| Peak Pulse Current (Ipp) | 36A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@8/20us | |
| Voltage - Breakdown | 11.4V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0968 | $ 0.48 |
| 50+ | $ 0.0766 | $ 3.83 |
| 150+ | $ 0.0665 | $ 9.98 |
| 500+ | $ 0.0589 | $ 29.45 |
| 2,500+ | $ 0.0529 | $ 132.25 |
| 4,000+ | $ 0.0498 | $ 199.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-15 | |
| Clamping Voltage | 16.7V | |
| Peak Pulse Current (Ipp) | 36A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@8/20us | |
| Voltage - Breakdown | 11.4V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



