VISHAY SMCJ75CA-E3/57T
| Manufacturer | |
| Mfr. Part # | SMCJ75CA-E3/57T |
| LCSC Part # | C1976349 |
| Package | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | TVS DIODE 75VWM 121VC SMC(DO-214AB) |
| Description | 12.4A 1.5kW@10/1000us 121V 83.3V Bidirectional 75V SMC(DO-214AB) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Package | SMC(DO-214AB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 850 |
| Sales Unit | Piece |
In-Stock:
660 
660
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3591 | $ 0.36 |
10+ | $ 0.2801 | $ 2.80 |
30+ | $ 0.2461 | $ 7.38 |
100+ | $ 0.2028 | $ 20.28 |
500+ | $ 0.1842 | $ 92.10 |
850+ | $ 0.1718 | $ 146.03 |
Standard Packaging 850/Full
Reel | ||
Better price for more quantity?
$