ST SM15T39CAY
| Manufacturer | |
| MPN | SM15T39CAY |
| LCSC Part # | C1976263 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | TVS DIODE 33.3VWM 69.7VC SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SMC | |
| Clamping Voltage | 69.7V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Current (Ipp) | 28A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 10kW@8/20us | |
| Voltage - Breakdown | 39V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 33.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SM15TY Transil series has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. SM15TY are packaged in SMC (SMC footprint in accordance with IPC 7531 standard).
Features
- Peak pulse power: – 1500 W (10/1000 µs) 10 kW (8/20 µs)
- Stand-off voltage range: from 5.8 V to 70 V
- Unidirectional and bidirectional types
- Low leakage current: – 0.2 µA at 25 °C – 1 µA at 85 °C
- Operating Tj max: 150 °C
- High power capability at Tjmax: – 1250 W (10/1000 µs)
- JEDEC registered package outline
- Resin meets UL 94, V0
- AEC-Q101 qualified
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.638 | $ 0.64 |
| 10+ | $ 0.5306 | $ 5.31 |
| 30+ | $ 0.4769 | $ 14.31 |
| 100+ | $ 0.4232 | $ 42.32 |
| 500+ | $ 0.3907 | $ 195.35 |
| 1,000+ | $ 0.3744 | $ 374.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SMC | |
| Clamping Voltage | 69.7V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Current (Ipp) | 28A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 10kW@8/20us | |
| Voltage - Breakdown | 39V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 33.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SM15TY Transil series has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. SM15TY are packaged in SMC (SMC footprint in accordance with IPC 7531 standard).
Features
- Peak pulse power: – 1500 W (10/1000 µs) 10 kW (8/20 µs)
- Stand-off voltage range: from 5.8 V to 70 V
- Unidirectional and bidirectional types
- Low leakage current: – 0.2 µA at 25 °C – 1 µA at 85 °C
- Operating Tj max: 150 °C
- High power capability at Tjmax: – 1250 W (10/1000 µs)
- JEDEC registered package outline
- Resin meets UL 94, V0
- AEC-Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



