LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse AQ05C-01FTG product image
  • AQ05C-01FTG thumbnail 1
  • AQ05C-01FTG thumbnail 2
  • AQ05C-01FTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse AQ05C-01FTGRoHS

Manufacturer
MPN
AQ05C-01FTG
LCSC Part #
C1976229
Packaging
SOD-323
Customer #
Key Attributes
14.5VC Clamp 30A@8/20us Ipp ESD DIODE SOD-323
Datasheetpdf iconLittelfuse AQ05C-01FTG
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1319$ 0.66
50+$ 0.1028$ 5.14
150+$ 0.0883$ 13.25
500+$ 0.0774$ 38.70
3,000+$ 0.0687$ 206.10
6,000+$ 0.0643$ 385.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingSOD-323
Clamping Voltage14.5V
Operating Temperature-40℃~+150℃
Peak Pulse Current (Ipp)30A@8/20us
Peak Pulse Power Dissipation (Ppp)450W@8/20us
Voltage - Breakdown-
typeESD
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The bidirectional AQxxC-01FTG Series is designed to replace multilayer varistors (MLVs) in electronic equipment for low speed and DC applications. It will protect any sensitive equipment from damage due to electrostatic discharge (ESD) and other transient events. The AQxxC-01FTG series can safely absorb repetitive ESD strikes of ±30 kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation. Additionally, the AQ05C can safely conduct a 30A 8/20 surge event as defined in IEC 61000-4-5 2nd Edition.

Features

AI Translation
  • ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, 30A (8/20 as defined in IEC 61000-4-5 2nd edition) for the AQ05C
  • Low clamping voltage
  • PPAP capable
  • Low leakage current
  • Small SOD323 package fits 0805 footprints
  • AEC-Q101 qualified
  • Moisture Sensitivity Level(MSL -1)
  • Halogen free, lead free and RoHS compliant

Applications

AI Translation
  • Switches / Buttons
  • Test Equipment / Instrumentation
  • Point-of-Sale Terminals
  • Medical Equipment
  • Notebooks / Desktops / Servers
  • Computer Peripherals
  • CAN Bus protection
  • Automotive applications