VISHAY P4SMA7.5CA-E3/61
| Manufacturer | |
| MPN | P4SMA7.5CA-E3/61 |
| LCSC Part # | C1976222 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | 11.3VC Clamp 35.4A@10/1000us Ipp TVS DIODE SMA(DO-214AC) |
| Datasheet | VISHAY P4SMA7.5CA-E3/61 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 11.3V | |
| Peak Pulse Current (Ipp) | 35.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.88V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 11.3V | |
| Peak Pulse Current (Ipp) | 35.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.88V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in uni- directional and bi- directional
- 400 W peak pulse power capability with a 10/1000 us waveform, repetitive rate (duty cycle): 0.01% (300 W above 91 V)
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J- STD- 020, LF maximum peak of 260℃
- AEC- Q101 qualified available
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1011 | $ 0.10 |
| 200+ | $ 0.0392 | $ 7.84 |
| 500+ | $ 0.0378 | $ 18.90 |
| 1,000+ | $ 0.0371 | $ 37.10 |
Standard Packaging1800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 11.3V | |
| Peak Pulse Current (Ipp) | 35.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.88V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 11.3V | |
| Peak Pulse Current (Ipp) | 35.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.88V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in uni- directional and bi- directional
- 400 W peak pulse power capability with a 10/1000 us waveform, repetitive rate (duty cycle): 0.01% (300 W above 91 V)
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J- STD- 020, LF maximum peak of 260℃
- AEC- Q101 qualified available
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
C1976222 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| P4SMA7.5CA | Littelfuse | Direct | DO-214AC(SMA) | 5,000 | $ 0.2616 | ||
| P4SMA7.5CA | BOURNS | Direct | DO-214AC(SMA) | 0 | $ 0.118 | ||
| P4SMA7.5CA | Taiwan Semiconductor | Direct | DO-214AC(SMA) | 0 | $ 0.1227 |

