AKM CZ375DCB-HA
| Manufacturer | |
| MPN | CZ375DCB-HA |
| LCSC Part # | C19761413 |
| Packaging | SMD-10P |
| Customer # | |
| Key Attributes | 4.5V~5.5V ±225A 10mV/A SMD-10P Current Sensors |
| Datasheet | AKM CZ375DCB-HA |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | AKM | |
| Packaging | SMD-10P | |
| Standby Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | ±225A | |
| Operating Temperature | -40℃~+105℃ | |
| Band Width | - | |
| Current Terminal Resistance | 0.27mΩ | |
| Response Time (tr) | 500ns | |
| Features | - | |
| Sensitivity | 10mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | AKM | |
| Packaging | SMD-10P | |
| Standby Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | ±225A | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Band Width | - | |
| Current Terminal Resistance | 0.27mΩ | |
| Response Time (tr) | 500ns | |
| Features | - | |
| Sensitivity | 10mV/A | |
| Bidirectional Current Detection | Support |
Introduction
The CZ-375D is an open-loop current sensor utilizing a Hall sensor that outputs an analog voltage proportional to AC/DC current. The Hall sensor employs a III-V compound semiconductor thin film, enabling high-accuracy, high-speed current detection. The coreless ultra-compact SMT package saves board space. In addition, the low primary conductor resistance suppresses heat generation, achieving continuous current of 100A RMS. Conventional coreless current sensors suffer from accuracy degradation due to stray magnetic field interference. The CZ-375x series features a built-in stray magnetic field rejection function to suppress this effect. The CZ-375x series also complies with the UL 61800-5-1 safety standard, making it well-suited for applications such as industrial EV charging stations and commercial air conditioning systems. While sharing the same package as the CZ-370x series, the CZ-375x series supports a wide current detection range, from ±115A peak (CZ-375A) to ±225A peak (CZ-375D). This allows designers to use the same PCB layout across different products and helps users scale their designs across various current rating options.
Features
- Compliant with UL61800-5-1 safety standard (clearance and creepage distance ≥8.0mm)
- Certified to UL-1577 and IEC/UL62368-1 safety standards
- Maximum primary current: 100A RMS
- High accuracy: 0.5% full scale (ambient temperature Ta = 0~90°C, typical)
- Minimal primary conductor resistance: 0.27mΩ (typical)
- Fast response time: 0.5μs (typical)
- Stray magnetic field rejection
- Compact SMT package (12.7mm × 10.9mm × 2.25mm)
- Differential output with VREF pin
- Isolation voltage: 4.2kV (AC 50Hz, 60s)
- Ratiometric output
Applications
- EV charging stations
- Commercial air conditioning
- General-purpose inverters
- UPS
In addition, the CZ-375D is also suitable for other applications requiring compact isolation and heat dissipation suppression.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | AKM | |
| Packaging | SMD-10P | |
| Standby Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | ±225A | |
| Operating Temperature | -40℃~+105℃ | |
| Band Width | - | |
| Current Terminal Resistance | 0.27mΩ | |
| Response Time (tr) | 500ns | |
| Features | - | |
| Sensitivity | 10mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | AKM | |
| Packaging | SMD-10P | |
| Standby Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | ±225A | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Band Width | - | |
| Current Terminal Resistance | 0.27mΩ | |
| Response Time (tr) | 500ns | |
| Features | - | |
| Sensitivity | 10mV/A | |
| Bidirectional Current Detection | Support |
Introduction
The CZ-375D is an open-loop current sensor utilizing a Hall sensor that outputs an analog voltage proportional to AC/DC current. The Hall sensor employs a III-V compound semiconductor thin film, enabling high-accuracy, high-speed current detection. The coreless ultra-compact SMT package saves board space. In addition, the low primary conductor resistance suppresses heat generation, achieving continuous current of 100A RMS. Conventional coreless current sensors suffer from accuracy degradation due to stray magnetic field interference. The CZ-375x series features a built-in stray magnetic field rejection function to suppress this effect. The CZ-375x series also complies with the UL 61800-5-1 safety standard, making it well-suited for applications such as industrial EV charging stations and commercial air conditioning systems. While sharing the same package as the CZ-370x series, the CZ-375x series supports a wide current detection range, from ±115A peak (CZ-375A) to ±225A peak (CZ-375D). This allows designers to use the same PCB layout across different products and helps users scale their designs across various current rating options.
Features
- Compliant with UL61800-5-1 safety standard (clearance and creepage distance ≥8.0mm)
- Certified to UL-1577 and IEC/UL62368-1 safety standards
- Maximum primary current: 100A RMS
- High accuracy: 0.5% full scale (ambient temperature Ta = 0~90°C, typical)
- Minimal primary conductor resistance: 0.27mΩ (typical)
- Fast response time: 0.5μs (typical)
- Stray magnetic field rejection
- Compact SMT package (12.7mm × 10.9mm × 2.25mm)
- Differential output with VREF pin
- Isolation voltage: 4.2kV (AC 50Hz, 60s)
- Ratiometric output
Applications
- EV charging stations
- Commercial air conditioning
- General-purpose inverters
- UPS
In addition, the CZ-375D is also suitable for other applications requiring compact isolation and heat dissipation suppression.
C19761413 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

