ABLIC S-85M0AC14-H6T6S
| Fabricante | |
| N.º de pieza fab. | S-85M0AC14-H6T6S |
| Nº LCSC | C19761185 |
| Emb. | WLP-6L(1x1) |
| Número de Cliente | |
| Atrib. clave | Step-down type WLP-6L(1x1) Voltage Regulators - DC DC Switching Regulators RoHS |
| Hoja de Datos | ABLIC S-85M0AC14-H6T6S |
| Cumplimiento RoHS | 1 documentos disponibles |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | ABLIC | |
| Emb. | WLP-6L(1x1) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Overcurrent Protection;Hiccup current limiting;Output discharge | |
| Topology | Buck | |
| Output Type | - | |
| Operating Voltage | 2.2V~5.6V | |
| Switch tube (built-in/external) | - | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | ABLIC | |
| Emb. | WLP-6L(1x1) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Overcurrent Protection;Hiccup current limiting;Output discharge |
| Tipo | Descripción | |
|---|---|---|
| Topology | Buck | |
| Output Type | - | |
| Operating Voltage | 2.2V~5.6V | |
| Switch tube (built-in/external) | - | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | - |
Descripción
The S-85M0A Series introduces own distinctive low power consumption control and COT (Constant On-Time) control, features ultra low current consumption (260 nA quiescent current) and fast transient response, operates at PFM control. The S-85M0A Series realizes high efficiency in a wide range of load current consumption and provides strong support for extended period operation of mobile devices and wearable devices which are equipped with compact batteries.
Características
- Ultra low current consumption: 260 nA quiescent current
- Efficiency (when under 100 μA load): 90.5%
- Fast transient response: COT control
- Input voltage: 2.2 V to 5.6 V
- Output voltage: 0.7 V to 2.5 V, in 0.05 V step; 2.6 V to 3.9 V, in 0.1 V step
- Output voltage accuracy: ±1.5% (1.0 V ≤ VOUT ≤ 3.9 V); ±15 mV (0.7 V ≤ VOUT < 1.0 V)
- High side power MOS FET on-resistance: 360 mΩ
- Low side power MOS FET on-resistance: 250 mΩ
- Soft-start function: 1 ms typ.
- Under voltage lockout function (UVLO): 1.8 V typ. (detection voltage)
- Thermal shutdown function: 135℃ typ. (detection temperature)
- Overcurrent protection function: 300 mA (at L = 2.2 μH)
- Automatic recovery type short-circuit protection function: Hiccup control
- Discharge shunt function: Unavailable (S-85M0A Series B type); Available (S-85M0A Series C type)
- Input and output capacitors: Ceramic capacitor compatible
- Operation temperature range: Ta = -40℃ to +85℃
- Lead-free, halogen-free
Aplicaciones
- Wearable device
- Bluetooth device
- Wireless sensor network device
- Healthcare equipment
- Smart meter
- Portable game device
- GPS device
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 2.4628 | $ 2.46 |
| 200+ | $ 0.9827 | $ 196.54 |
| 500+ | $ 0.9508 | $ 475.40 |
| 1,000+ | $ 0.934 | $ 934.00 |
Encapsulado Estándar6000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | ABLIC | |
| Emb. | WLP-6L(1x1) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Overcurrent Protection;Hiccup current limiting;Output discharge | |
| Topology | Buck | |
| Output Type | - | |
| Operating Voltage | 2.2V~5.6V | |
| Switch tube (built-in/external) | - | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | ABLIC | |
| Emb. | WLP-6L(1x1) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Overcurrent Protection;Hiccup current limiting;Output discharge |
| Tipo | Descripción | |
|---|---|---|
| Topology | Buck | |
| Output Type | - | |
| Operating Voltage | 2.2V~5.6V | |
| Switch tube (built-in/external) | - | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | - |
Descripción
The S-85M0A Series introduces own distinctive low power consumption control and COT (Constant On-Time) control, features ultra low current consumption (260 nA quiescent current) and fast transient response, operates at PFM control. The S-85M0A Series realizes high efficiency in a wide range of load current consumption and provides strong support for extended period operation of mobile devices and wearable devices which are equipped with compact batteries.
Características
- Ultra low current consumption: 260 nA quiescent current
- Efficiency (when under 100 μA load): 90.5%
- Fast transient response: COT control
- Input voltage: 2.2 V to 5.6 V
- Output voltage: 0.7 V to 2.5 V, in 0.05 V step; 2.6 V to 3.9 V, in 0.1 V step
- Output voltage accuracy: ±1.5% (1.0 V ≤ VOUT ≤ 3.9 V); ±15 mV (0.7 V ≤ VOUT < 1.0 V)
- High side power MOS FET on-resistance: 360 mΩ
- Low side power MOS FET on-resistance: 250 mΩ
- Soft-start function: 1 ms typ.
- Under voltage lockout function (UVLO): 1.8 V typ. (detection voltage)
- Thermal shutdown function: 135℃ typ. (detection temperature)
- Overcurrent protection function: 300 mA (at L = 2.2 μH)
- Automatic recovery type short-circuit protection function: Hiccup control
- Discharge shunt function: Unavailable (S-85M0A Series B type); Available (S-85M0A Series C type)
- Input and output capacitors: Ceramic capacitor compatible
- Operation temperature range: Ta = -40℃ to +85℃
- Lead-free, halogen-free
Aplicaciones
- Wearable device
- Bluetooth device
- Wireless sensor network device
- Healthcare equipment
- Smart meter
- Portable game device
- GPS device
C19761185 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

