LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-8471AAA-I6T1U product image
Images for reference only

ABLIC S-8471AAA-I6T1URoHS

Manufacturer
MPN
S-8471AAA-I6T1U
LCSC Part #
C19760817
Packaging
SNT-6A
Customer #
Key Attributes
SNT-6A Power Management - Specialized RoHS
Datasheetpdf iconABLIC S-8471AAA-I6T1U
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7933$ 0.79
200+$ 0.3177$ 63.54
500+$ 0.3066$ 153.30
1,000+$ 0.3019$ 301.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerABLIC
PackagingSNT-6A
FeaturesOver temperature protection

Introduction

AI Translation

The S-8471 Series is Wireless Power Receiver Control IC, which is configured with an overvoltage detection circuit, a high temperature detection circuit, an ON / OFF circuit, etc.

Features

AI Translation
  • Current consumption: During operation: ISS1 = 30 μA typ. During power-off: ISS2 = 1.0 μA max.
  • Overvoltage detection voltage range: 4.00 V to 5.50 V, selectable in 50 mV step
  • Overvoltage detection accuracy: ±2.0%
  • ON / OFF pin control logic is selectable: Active "H", active "L"
  • ON / OFF pin internal resistor connection is selectable: Unavailable, pull-up, pull-down
  • Built-in ON/OFF circuit
  • Over temperature protection function: Available by connecting a thermistor to the TH pin.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free (Sn 100%), halogen-free

Applications

AI Translation
  • Device for wireless power
  • Small-sized wireless charging system