ABLIC S-82K1BAE-I6T1U
| Manufacturer | |
| MPN | S-82K1BAE-I6T1U |
| LCSC Part # | C19760810 |
| Packaging | SNT-6A |
| Customer # | |
| Key Attributes | Lithium Battery 11mA SNT-6A Battery Management RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~28V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | 11mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~28V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | 11mA |
Introduction
The S-82K1B Series is a protection IC for lithium-ion / lithium polymer rechargeable batteries, which includes high-accuracy voltage detection circuits and delay circuits. It is suitable for protecting 1-cell lithium-ion / lithium polymer rechargeable battery packs from overcharge, overdischarge, and overcurrent. By using an external overcurrent detection resistor, the S-82K1B Series realizes high-accuracy overcurrent protection with less effect from temperature change.
Features
- High-accuracy voltage detection circuit
- Overcharge detection voltage 3.500 V to 4.600 V (5 mV step), Accuracy ±15 mV
- Overcharge release voltage 3.100 V to 4.600 V, Accuracy ±50 mV
- Overdischarge detection voltage 2.000 V to 3.000 V (10 mV step), Accuracy ±50 mV
- Overdischarge release voltage 2.000 V to 3.400 V, Accuracy ±75 mV
- Discharge overcurrent detection voltage 1: 0.003 V to 0.100 V (0.5 mV step), Accuracy ±1.0 mV
- Discharge overcurrent detection voltage 2: 0.010 V to 0.100 V (1 mV step), Accuracy ±3 mV
- Load short-circuiting detection voltage: 0.020 V to 0.100 V (1 mV step), Accuracy ±5 mV
- Charge overcurrent detection voltage: -0.100 V to -0.003 V (0.5 mV step), Accuracy ±1.0 mV
- Detection delay times are generated only by an internal circuit (external capacitors are unnecessary).
- Lead-free (Sn 100%), halogen-free
Applications
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1327 | $ 2.13 |
| 200+ | $ 0.8519 | $ 170.38 |
| 500+ | $ 0.823 | $ 411.50 |
| 1,000+ | $ 0.8093 | $ 809.30 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~28V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | 11mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~28V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | 11mA |
Introduction
The S-82K1B Series is a protection IC for lithium-ion / lithium polymer rechargeable batteries, which includes high-accuracy voltage detection circuits and delay circuits. It is suitable for protecting 1-cell lithium-ion / lithium polymer rechargeable battery packs from overcharge, overdischarge, and overcurrent. By using an external overcurrent detection resistor, the S-82K1B Series realizes high-accuracy overcurrent protection with less effect from temperature change.
Features
- High-accuracy voltage detection circuit
- Overcharge detection voltage 3.500 V to 4.600 V (5 mV step), Accuracy ±15 mV
- Overcharge release voltage 3.100 V to 4.600 V, Accuracy ±50 mV
- Overdischarge detection voltage 2.000 V to 3.000 V (10 mV step), Accuracy ±50 mV
- Overdischarge release voltage 2.000 V to 3.400 V, Accuracy ±75 mV
- Discharge overcurrent detection voltage 1: 0.003 V to 0.100 V (0.5 mV step), Accuracy ±1.0 mV
- Discharge overcurrent detection voltage 2: 0.010 V to 0.100 V (1 mV step), Accuracy ±3 mV
- Load short-circuiting detection voltage: 0.020 V to 0.100 V (1 mV step), Accuracy ±5 mV
- Charge overcurrent detection voltage: -0.100 V to -0.003 V (0.5 mV step), Accuracy ±1.0 mV
- Detection delay times are generated only by an internal circuit (external capacitors are unnecessary).
- Lead-free (Sn 100%), halogen-free
Applications
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
C19760810 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

