LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-82K1BAC-I6T1U product image
Images for reference only

ABLIC S-82K1BAC-I6T1URoHS

Manufacturer
MPN
S-82K1BAC-I6T1U
LCSC Part #
C19760808
Packaging
SNT-6A
Customer #
Key Attributes
Lithium Battery 11mA SNT-6A Battery Management RoHS
Datasheetpdf iconABLIC S-82K1BAC-I6T1U
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1327$ 2.13
200+$ 0.8519$ 170.38
500+$ 0.823$ 411.50
1,000+$ 0.8093$ 809.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerABLIC
PackagingSNT-6A
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current2uA
0V Battery Charge-
Type of BatteryLithium Battery
Operating Voltage1.5V~28V
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip TypeProtection IC
Balance Current-
Charge Current - Max11mA

Introduction

AI Translation

The S-82K1B Series is a protection IC for lithium-ion / lithium polymer rechargeable batteries, which includes high-accuracy voltage detection circuits and delay circuits. It is suitable for protecting 1-cell lithium-ion / lithium polymer rechargeable battery packs from overcharge, overdischarge, and overcurrent. By using an external overcurrent detection resistor, the S-82K1B Series realizes high-accuracy overcurrent protection with less effect from temperature change.

Features

AI Translation
  • High-accuracy voltage detection circuit
    • Overcharge detection voltage 3.500 V to 4.600 V (5 mV step), Accuracy ±15 mV
    • Overcharge release voltage 3.100 V to 4.600 V, Accuracy ±50 mV
    • Overdischarge detection voltage 2.000 V to 3.000 V (10 mV step), Accuracy ±50 mV
    • Overdischarge release voltage 2.000 V to 3.400 V, Accuracy ±75 mV
    • Discharge overcurrent detection voltage 1: 0.003 V to 0.100 V (0.5 mV step), Accuracy ±1.0 mV
    • Discharge overcurrent detection voltage 2: 0.010 V to 0.100 V (1 mV step), Accuracy ±3 mV
    • Load short-circuiting detection voltage: 0.020 V to 0.100 V (1 mV step), Accuracy ±5 mV
    • Charge overcurrent detection voltage: -0.100 V to -0.003 V (0.5 mV step), Accuracy ±1.0 mV
  • Detection delay times are generated only by an internal circuit (external capacitors are unnecessary).
  • Lead-free (Sn 100%), halogen-free

Applications

AI Translation
  • Lithium-ion rechargeable battery pack
  • Lithium polymer rechargeable battery pack