ABLIC S-82H1AAJ-A8T2U
| Manufacturer | |
| MPN | S-82H1AAJ-A8T2U |
| LCSC Part # | C19760807 |
| Packaging | - |
| Customer # | |
| Key Attributes | Lithium Battery Battery Management RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~6V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~6V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Introduction
The S-82H1A Series is a protection IC for lithium-ion / lithium polymer rechargeable batteries, which includes high-accuracy voltage detection circuits and delay circuits. It is suitable for protecting 1-cell lithium-ion / lithium polymer rechargeable battery packs from overcharge, overdischarge, and overcurrent. By using an external overcurrent detection resistor, the S-82H1A Series realizes high-accuracy overcurrent protection with less effect from temperature change. The S-82H1A Series also has an input pin for charge-discharge control signal, allowing for charge-discharge control with an external signal.
Features
- High-accuracy voltage detection circuit
- Overcharge detection voltage 3.500 V to 4.600 V (5 mV step), Accuracy ±15 mV
- Overcharge release voltage 3.100 V to 4.600 V, Accuracy ±50 mV
- Overdischarge detection voltage 2.000 V to 3.000 V (10 mV step), Accuracy ±50 mV
- Overdischarge release voltage 2.000 V to 3.400 V, Accuracy ±75 mV
- Discharge overcurrent detection voltage 1: 0.003 V to 0.100 V (0.5 mV step), Accuracy ±1.5 mV
- Discharge overcurrent detection voltage 2: 0.010 V to 0.100 V (1 mV step), Accuracy ±3 mV
- Load short-circuiting detection voltage 0.020 V to 0.100 V (1 mV step), Accuracy ±5 mV
- Charge overcurrent detection voltage: −0.100 V to −0.003 V (0.5 mV step), Accuracy ±1.5 mV
- Detection delay times are generated only by an internal circuit (external capacitors are unnecessary).
- Charge-discharge control function
- CTL pin control logic is selectable: Active "H", active "L"
- CTL pin internal resistance connection is selectable: Pull-up, pull-down
- CTL pin internal resistance value is selectable: 1 MΩ to 10 MΩ (1 MΩ step)
- Discharge overcurrent control function
- Release condition of discharge overcurrent status: Load disconnection
- Release voltage of discharge overcurrent status: V_RIOV = V_DD × 0.8
- Discharge overcurrent status reset function by CTL pin is selectable: Available, unavailable
- 0 V battery charge function is selectable: Available, unavailable
- Power-down function is selectable: Available, unavailable
- High-withstand voltage: VM pin and CO pin: Absolute maximum rating 28 V
- Wide operation temperature range: Ta = -40°C to +85°C
- Low current consumption
- During operation: 2.0 μA typ., 4.0 μA max. (Ta = +25°C)
- During power-down: 50 nA max. (Ta = +25°C)
- During overdischarge: 0.5 μA max. (Ta = +25°C)
- Lead-free (Sn 100%), halogen-free.
Applications
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0186 | $ 2.02 |
| 200+ | $ 0.8063 | $ 161.26 |
| 500+ | $ 0.7789 | $ 389.45 |
| 1,000+ | $ 0.7652 | $ 765.20 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~6V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~6V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Introduction
The S-82H1A Series is a protection IC for lithium-ion / lithium polymer rechargeable batteries, which includes high-accuracy voltage detection circuits and delay circuits. It is suitable for protecting 1-cell lithium-ion / lithium polymer rechargeable battery packs from overcharge, overdischarge, and overcurrent. By using an external overcurrent detection resistor, the S-82H1A Series realizes high-accuracy overcurrent protection with less effect from temperature change. The S-82H1A Series also has an input pin for charge-discharge control signal, allowing for charge-discharge control with an external signal.
Features
- High-accuracy voltage detection circuit
- Overcharge detection voltage 3.500 V to 4.600 V (5 mV step), Accuracy ±15 mV
- Overcharge release voltage 3.100 V to 4.600 V, Accuracy ±50 mV
- Overdischarge detection voltage 2.000 V to 3.000 V (10 mV step), Accuracy ±50 mV
- Overdischarge release voltage 2.000 V to 3.400 V, Accuracy ±75 mV
- Discharge overcurrent detection voltage 1: 0.003 V to 0.100 V (0.5 mV step), Accuracy ±1.5 mV
- Discharge overcurrent detection voltage 2: 0.010 V to 0.100 V (1 mV step), Accuracy ±3 mV
- Load short-circuiting detection voltage 0.020 V to 0.100 V (1 mV step), Accuracy ±5 mV
- Charge overcurrent detection voltage: −0.100 V to −0.003 V (0.5 mV step), Accuracy ±1.5 mV
- Detection delay times are generated only by an internal circuit (external capacitors are unnecessary).
- Charge-discharge control function
- CTL pin control logic is selectable: Active "H", active "L"
- CTL pin internal resistance connection is selectable: Pull-up, pull-down
- CTL pin internal resistance value is selectable: 1 MΩ to 10 MΩ (1 MΩ step)
- Discharge overcurrent control function
- Release condition of discharge overcurrent status: Load disconnection
- Release voltage of discharge overcurrent status: V_RIOV = V_DD × 0.8
- Discharge overcurrent status reset function by CTL pin is selectable: Available, unavailable
- 0 V battery charge function is selectable: Available, unavailable
- Power-down function is selectable: Available, unavailable
- High-withstand voltage: VM pin and CO pin: Absolute maximum rating 28 V
- Wide operation temperature range: Ta = -40°C to +85°C
- Low current consumption
- During operation: 2.0 μA typ., 4.0 μA max. (Ta = +25°C)
- During power-down: 50 nA max. (Ta = +25°C)
- During overdischarge: 0.5 μA max. (Ta = +25°C)
- Lead-free (Sn 100%), halogen-free.
Applications
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
C19760807 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

