LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-82H1AAI-A8T2U product image
Images for reference only

ABLIC S-82H1AAI-A8T2URoHS

Manufacturer
MPN
S-82H1AAI-A8T2U
LCSC Part #
C19760806
Packaging
-
Customer #
Key Attributes
Lithium Battery Battery Management RoHS
Datasheetpdf iconABLIC S-82H1AAI-A8T2U
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0186$ 2.02
200+$ 0.8063$ 161.26
500+$ 0.7789$ 389.45
1,000+$ 0.7652$ 765.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerABLIC
Packaging-
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current2uA
0V Battery Charge-
Type of BatteryLithium Battery
Operating Voltage1.5V~6V
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip TypeProtection IC
Balance Current-
Charge Current - Max-

Introduction

AI Translation

The S-82H1A Series is a protection IC for lithium-ion / lithium polymer rechargeable batteries, which includes high-accuracy voltage detection circuits and delay circuits. It is suitable for protecting 1-cell lithium-ion / lithium polymer rechargeable battery packs from overcharge, overdischarge, and overcurrent. By using an external overcurrent detection resistor, the S-82H1A Series realizes high-accuracy overcurrent protection with less effect from temperature change. The S-82H1A Series also has an input pin for charge-discharge control signal, allowing for charge-discharge control with an external signal.

Features

AI Translation
  • High-accuracy voltage detection circuit
    • Overcharge detection voltage 3.500 V to 4.600 V (5 mV step), Accuracy ±15 mV
    • Overcharge release voltage 3.100 V to 4.600 V, Accuracy ±50 mV
    • Overdischarge detection voltage 2.000 V to 3.000 V (10 mV step), Accuracy ±50 mV
    • Overdischarge release voltage 2.000 V to 3.400 V, Accuracy ±75 mV
    • Discharge overcurrent detection voltage 1: 0.003 V to 0.100 V (0.5 mV step), Accuracy ±1.5 mV
    • Discharge overcurrent detection voltage 2: 0.010 V to 0.100 V (1 mV step), Accuracy ±3 mV
    • Load short-circuiting detection voltage 0.020 V to 0.100 V (1 mV step), Accuracy ±5 mV
    • Charge overcurrent detection voltage: −0.100 V to −0.003 V (0.5 mV step), Accuracy ±1.5 mV
  • Detection delay times are generated only by an internal circuit (external capacitors are unnecessary).
  • Charge-discharge control function
    • CTL pin control logic is selectable: Active "H", active "L"
    • CTL pin internal resistance connection is selectable: Pull-up, pull-down
    • CTL pin internal resistance value is selectable: 1 MΩ to 10 MΩ (1 MΩ step)
  • Discharge overcurrent control function
    • Release condition of discharge overcurrent status: Load disconnection
    • Release voltage of discharge overcurrent status: V_RIOV = V_DD × 0.8
  • Discharge overcurrent status reset function by CTL pin is selectable: Available, unavailable
  • 0 V battery charge function is selectable: Available, unavailable
  • Power-down function is selectable: Available, unavailable
  • High-withstand voltage: VM pin and CO pin: Absolute maximum rating 28 V
  • Wide operation temperature range: Ta = -40°C to +85°C
  • Low current consumption
    • During operation: 2.0 μA typ., 4.0 μA max. (Ta = +25°C)
    • During power-down: 50 nA max. (Ta = +25°C)
    • During overdischarge: 0.5 μA max. (Ta = +25°C)
  • Lead-free (Sn 100%), halogen-free.

Applications

AI Translation
  • Lithium-ion rechargeable battery pack
  • Lithium polymer rechargeable battery pack