LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ABLIC S-8253CAO-T8T1U product image
Zdjęcia poglądowe

ABLIC S-8253CAO-T8T1U

Producent
Nr części prod.
S-8253CAO-T8T1U
Nr LCSC
C19760707
Opak.
TSSOP-8
Numer Klienta
Klucz. cechy
Lithium Battery TSSOP-8 Battery Management RoHS
Karta KatalogowaABLIC S-8253CAO-T8T1U
Zgodność z RoHS1 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 2.9495$ 2.95
200+$ 1.1774$ 235.48
500+$ 1.1379$ 568.95
1,000+$ 1.1181$ 1118.10
Standardowa Obudowa3000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ProducentABLIC
Opak.TSSOP-8
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current100nA
0V Battery ChargeSupport
Type of BatteryLithium Battery
Operating Voltage2V~24V
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip TypeProtection IC
Balance Current-
Charge Current - Max-

Opis

Tłumaczenie AI

The S-8253C/D Series is a protection ICs for 2-series or 3-series cell lithium-ion rechargeable battery and includes high-accuracy voltage detector and delay circuit. This IC is suitable for protecting lithium-ion battery packs from overcharge, overdischarge and overcurrent.

Funkcje

Tłumaczenie AI
  • High-accuracy voltage detection for each cell
    • Overcharge detection voltage n (n = 1 to 3): 3.900 V to 4.400 V (50 mV step), Accuracy ±25 mV
    • Overcharge release voltage n (n = 1 to 3): 3.800 V to 4.400 V, Accuracy ±50 mV
    • Overdischarge detection voltage n (n = 1 to 3): 2.000 V to 3.000 V (100 mV step), Accuracy ±80 mV
    • Overdischarge release voltage n (n = 1 to 3): 2.000 V to 3.400 V, Accuracy ±100 mV
  • Three-level overcurrent detection (Including load short circuiting detection)
    • Overcurrent detection voltage 1: 0.050 V to 0.300 V (50 mV step), Accuracy ±25 mV
    • Overcurrent detection voltage 2: 0.500 V (Fixed)
    • Overcurrent detection voltage 3: 1.200 V (Fixed)
  • Delay time (Overcharge, overdischarge, overcurrent) is available by only using an internal circuit. (External capacitors are unnecessary).
  • Charge / discharge operation can be inhibited by the control pin.
  • Battery charge function available / unavailable is selectable.
  • High-withstand voltage, Absolute maximum rating 26 V
  • Wide range of operating temperature: -40°C to +85°C
  • Low current consumption
    • During operation: 28 μA max. (+25°C)
    • During power-down: 0.1 μA max. (+25°C)
  • Lead-free, Sn100%, halogen-free

Zastosowania

Tłumaczenie AI
  • Lithium-ion rechargeable battery packs
  • Lithium polymer rechargeable battery packs