ABLIC S-8253CAI-T8T1U
| Manufacturer | |
| MPN | S-8253CAI-T8T1U |
| LCSC Part # | C19760705 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | Lithium Battery TSSOP-8 Battery Management RoHS |
| Datasheet | ABLIC S-8253CAI-T8T1U |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 100nA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2V~24V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 100nA | |
| 0V Battery Charge | Support |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2V~24V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S-8253C/D Series is a protection ICs for 2-series or 3-series cell lithium-ion rechargeable battery and includes high-accuracy voltage detector and delay circuit. This IC is suitable for protecting lithium-ion battery packs from overcharge, overdischarge and overcurrent.
Features
AI Translation
- High-accuracy voltage detection for each cell
- Overcharge detection voltage n (n = 1 to 3): 3.900 V to 4.400 V (50 mV step), Accuracy ±25 mV
- Overcharge release voltage n (n = 1 to 3): 3.800 V to 4.400 V, Accuracy ±50 mV
- Overdischarge detection voltage n (n = 1 to 3): 2.000 V to 3.000 V (100 mV step), Accuracy ±80 mV
- Overdischarge release voltage n (n = 1 to 3): 2.000 V to 3.400 V, Accuracy ±100 mV
- Three-level overcurrent detection (Including load short circuiting detection)
- Overcurrent detection voltage 1: 0.050 V to 0.300 V (50 mV step), Accuracy ±25 mV
- Overcurrent detection voltage 2: 0.500 V (Fixed)
- Overcurrent detection voltage 3: 1.200 V (Fixed)
- Delay time (Overcharge, overdischarge, overcurrent) is available by only using an internal circuit. (External capacitors are unnecessary).
- Charge / discharge operation can be inhibited by the control pin.
- Battery charge function available / unavailable is selectable.
- High-withstand voltage, Absolute maximum rating 26 V
- Wide range of operating temperature: -40°C to +85°C
- Low current consumption
- During operation: 28 μA max. (+25°C)
- During power-down: 0.1 μA max. (+25°C)
- Lead-free, Sn100%, halogen-free
Applications
AI Translation
- Lithium-ion rechargeable battery packs
- Lithium polymer rechargeable battery packs
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9495 | $ 2.95 |
| 200+ | $ 1.1774 | $ 235.48 |
| 500+ | $ 1.1379 | $ 568.95 |
| 1,000+ | $ 1.1181 | $ 1118.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 100nA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2V~24V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 100nA | |
| 0V Battery Charge | Support |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2V~24V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S-8253C/D Series is a protection ICs for 2-series or 3-series cell lithium-ion rechargeable battery and includes high-accuracy voltage detector and delay circuit. This IC is suitable for protecting lithium-ion battery packs from overcharge, overdischarge and overcurrent.
Features
AI Translation
- High-accuracy voltage detection for each cell
- Overcharge detection voltage n (n = 1 to 3): 3.900 V to 4.400 V (50 mV step), Accuracy ±25 mV
- Overcharge release voltage n (n = 1 to 3): 3.800 V to 4.400 V, Accuracy ±50 mV
- Overdischarge detection voltage n (n = 1 to 3): 2.000 V to 3.000 V (100 mV step), Accuracy ±80 mV
- Overdischarge release voltage n (n = 1 to 3): 2.000 V to 3.400 V, Accuracy ±100 mV
- Three-level overcurrent detection (Including load short circuiting detection)
- Overcurrent detection voltage 1: 0.050 V to 0.300 V (50 mV step), Accuracy ±25 mV
- Overcurrent detection voltage 2: 0.500 V (Fixed)
- Overcurrent detection voltage 3: 1.200 V (Fixed)
- Delay time (Overcharge, overdischarge, overcurrent) is available by only using an internal circuit. (External capacitors are unnecessary).
- Charge / discharge operation can be inhibited by the control pin.
- Battery charge function available / unavailable is selectable.
- High-withstand voltage, Absolute maximum rating 26 V
- Wide range of operating temperature: -40°C to +85°C
- Low current consumption
- During operation: 28 μA max. (+25°C)
- During power-down: 0.1 μA max. (+25°C)
- Lead-free, Sn100%, halogen-free
Applications
AI Translation
- Lithium-ion rechargeable battery packs
- Lithium polymer rechargeable battery packs
C19760705 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

