LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-8253CAD-T8T1U product image
Images for reference only

ABLIC S-8253CAD-T8T1URoHS

Manufacturer
MPN
S-8253CAD-T8T1U
LCSC Part #
C19760703
Packaging
TSSOP-8
Customer #
Key Attributes
Lithium Battery TSSOP-8 Battery Management RoHS
Datasheetpdf iconABLIC S-8253CAD-T8T1U
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8042$ 2.80
10+$ 2.7405$ 27.41
30+$ 2.7002$ 81.01
100+$ 2.6583$ 265.83
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerABLIC
PackagingTSSOP-8
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current14uA
0V Battery ChargeSupport
Type of BatteryLithium Battery
Operating Voltage2V~24V
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip TypeProtection IC
Balance Current-
Charge Current - Max-

Introduction

AI Translation

The S-8253C/D Series is a protection ICs for 2-series or 3-series cell lithium-ion rechargeable battery and includes high-accuracy voltage detector and delay circuit. This IC is suitable for protecting lithium-ion battery packs from overcharge, overdischarge and overcurrent.

Features

AI Translation
  • High-accuracy voltage detection for each cell
    • Overcharge detection voltage n (n = 1 to 3): 3.900 V to 4.400 V (50 mV step), Accuracy ±25 mV
    • Overcharge release voltage n (n = 1 to 3): 3.800 V to 4.400 V, Accuracy ±50 mV
    • Overdischarge detection voltage n (n = 1 to 3): 2.000 V to 3.000 V (100 mV step), Accuracy ±80 mV
    • Overdischarge release voltage n (n = 1 to 3): 2.000 V to 3.400 V, Accuracy ±100 mV
  • Three-level overcurrent detection (Including load short circuiting detection)
    • Overcurrent detection voltage 1: 0.050 V to 0.300 V (50 mV step), Accuracy ±25 mV
    • Overcurrent detection voltage 2: 0.500 V (Fixed)
    • Overcurrent detection voltage 3: 1.200 V (Fixed)
  • Delay time (Overcharge, overdischarge, overcurrent) is available by only using an internal circuit. (External capacitors are unnecessary).
  • Charge / discharge operation can be inhibited by the control pin.
  • Battery charge function available / unavailable is selectable.
  • High-withstand voltage, Absolute maximum rating 26 V
  • Wide range of operating temperature: -40°C to +85°C
  • Low current consumption
    • During operation: 28 μA max. (+25°C)
    • During power-down: 0.1 μA max. (+25°C)
  • Lead-free, Sn100%, halogen-free

Applications

AI Translation
  • Lithium-ion rechargeable battery packs
  • Lithium polymer rechargeable battery packs