LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
VISHAY P4SMA200A-E3/61 product image
  • P4SMA200A-E3/61 thumbnail 1
  • P4SMA200A-E3/61 thumbnail 2
  • P4SMA200A-E3/61 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY P4SMA200A-E3/61RoHS

Manufacturer
MPN
P4SMA200A-E3/61
LCSC Part #
C1976048
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
TVS DIODE 171VWM 274VC SMA(DO-214AC)
Datasheetpdf iconVISHAY P4SMA200A-E3/61
In-Stock: 1,750
1,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2064$ 0.2023$ 1.01
50+$ 0.1626$ 0.1594$ 7.97
150+$ 0.1438$ 0.1410$ 21.15
500+$ 0.1203$ 0.1179$ 58.95
1,800+$ 0.1099$ 0.1077$ 193.86
5,400+$ 0.1036$ 0.1016$ 548.64
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingSMA(DO-214AC)
Clamping Voltage274V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)1.1A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown190V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)171V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1800
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni- directional and bi- directional
  • 400 W peak pulse power capability with a 10/1000 us waveform, repetitive rate (duty cycle): 0.01% (300 W above 91 V)
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J- STD- 020, LF maximum peak of 260℃
  • AEC- Q101 qualified available
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.