Littelfuse SP0201B-ULC-01UTG
| Manufacturer | |
| Mfr. Part # | SP0201B-ULC-01UTG |
| LCSC Part # | C1976036 |
| Package | 0201 |
| Customer # | |
| Key Attributes | TVS DIODE 7VWM 10VC 0201 |
| Description | 2A@8/20us 10V 9.8V Bidirectional 7V 0201 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
2,830 
2,830
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0686 | $ 0.69 |
100+ | $ 0.0543 | $ 5.43 |
300+ | $ 0.0471 | $ 14.13 |
1,000+ | $ 0.0418 | $ 41.80 |
5,000+ | $ 0.0366 | $ 183.00 |
15,000+ | $ 0.0345 | $ 517.50 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$