ABLIC S-8211CCC-I6T1U
| Manufacturer | |
| MPN | S-8211CCC-I6T1U |
| LCSC Part # | C19760007 |
| Packaging | SNT-6A |
| Customer # | |
| Key Attributes | Lithium Battery 300mA SNT-6A Battery Management RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Support | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | 300mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Support |
| Type | Description | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | 300mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The S-8211C Series is a protection IC for 1-cell lithium-ion / lithium polymer rechargeable battery and includes highaccuracy voltage detection circuits and delay circuits. The S-8211C Series is suitable for protecting 1-cell lithium-ion / lithium polymer rechargeable battery packs from overcharge, overdischarge, and overcurrent.
Features
AI Translation
- High-accuracy voltage detection circuit
- Overcharge detection voltage 3.9 V to 4.5 V (5 mV step)
- Accuracy ±25 mV (Ta = +25°C)
- Accuracy ±30 mV (Ta = -5°C to +55°C)
- Overcharge release voltage 3.8 V to 4.43 V
- Accuracy ±50 mV
- Overdischarge detection voltage 2.0 V to 3.0 V (10 mV step)
- Accuracy ±50 mV
- Overdischarge release voltage 2.0 V to 3.4 V
- Accuracy ±100 mV
- Discharge overcurrent detection voltage 0.05 V to 0.30 V (10 mV step)
- Accuracy ±15 mV
- Load short-circuiting detection voltage 0.5 V (fixed)
- Accuracy ±200 mV
- Charge overcurrent detection voltage -0.1 V (fixed)
- Accuracy ±30 mV
Applications
AI Translation
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6828 | $ 0.68 |
| 10+ | $ 0.6682 | $ 6.68 |
| 30+ | $ 0.6585 | $ 19.76 |
| 100+ | $ 0.6487 | $ 64.87 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Support | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | 300mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Support |
| Type | Description | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | 300mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The S-8211C Series is a protection IC for 1-cell lithium-ion / lithium polymer rechargeable battery and includes highaccuracy voltage detection circuits and delay circuits. The S-8211C Series is suitable for protecting 1-cell lithium-ion / lithium polymer rechargeable battery packs from overcharge, overdischarge, and overcurrent.
Features
AI Translation
- High-accuracy voltage detection circuit
- Overcharge detection voltage 3.9 V to 4.5 V (5 mV step)
- Accuracy ±25 mV (Ta = +25°C)
- Accuracy ±30 mV (Ta = -5°C to +55°C)
- Overcharge release voltage 3.8 V to 4.43 V
- Accuracy ±50 mV
- Overdischarge detection voltage 2.0 V to 3.0 V (10 mV step)
- Accuracy ±50 mV
- Overdischarge release voltage 2.0 V to 3.4 V
- Accuracy ±100 mV
- Discharge overcurrent detection voltage 0.05 V to 0.30 V (10 mV step)
- Accuracy ±15 mV
- Load short-circuiting detection voltage 0.5 V (fixed)
- Accuracy ±200 mV
- Charge overcurrent detection voltage -0.1 V (fixed)
- Accuracy ±30 mV
Applications
AI Translation
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
C19760007 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

