Littelfuse SP1015-04WTG
| Manufacturer | |
| MPN | SP1015-04WTG |
| LCSC Part # | C1975914 |
| Packaging | XFDFN-4-EP(0.6x1) |
| Customer # | |
| Key Attributes | 12VC Clamp 2A@8/20us Ipp TVS DIODE XFDFN-4-EP(0.6x1) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | XFDFN-4-EP(0.6x1) | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 2A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 5.5V | |
| Number of Channels | Four channels | |
| type | TVS | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The miniature 4 channel bidirectional TVS array provides protection for data lines that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes well above the maximum level specified in the IEC 61000-4-2 international standard without performance degradation. The bidirectional configuration provides symmetrical ESD protection for data lines when AC signals are present.
Features
- High density TVS Array available today
- 4 channels of protection in a 0.95x0.55mm footprint
- RoHS compliant, Halogen-free and Leadfree
- ESD, IEC 61000-4-2, ±20kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning protection, IEC 61000-4-5 2nd Edition, 2.0A (tp=8/20μs)
Applications
- Mobile Phones
- eReaders/eBooks
- Wearable Technology
- Tablets
- Smart Phones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5511 | $ 0.55 |
| 10+ | $ 0.4373 | $ 4.37 |
| 30+ | $ 0.3788 | $ 11.36 |
| 100+ | $ 0.3219 | $ 32.19 |
| 500+ | $ 0.2878 | $ 143.90 |
| 1,000+ | $ 0.2699 | $ 269.90 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | XFDFN-4-EP(0.6x1) | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 2A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 5.5V | |
| Number of Channels | Four channels | |
| type | TVS | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The miniature 4 channel bidirectional TVS array provides protection for data lines that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes well above the maximum level specified in the IEC 61000-4-2 international standard without performance degradation. The bidirectional configuration provides symmetrical ESD protection for data lines when AC signals are present.
Features
- High density TVS Array available today
- 4 channels of protection in a 0.95x0.55mm footprint
- RoHS compliant, Halogen-free and Leadfree
- ESD, IEC 61000-4-2, ±20kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning protection, IEC 61000-4-5 2nd Edition, 2.0A (tp=8/20μs)
Applications
- Mobile Phones
- eReaders/eBooks
- Wearable Technology
- Tablets
- Smart Phones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

