VISHAY SMC3K70CA-M3/57
| Produttore | |
| Cod. Prod. | SMC3K70CA-M3/57 |
| Cod. LCSC | C1975888 |
| Imballo | DO-214AB(SMCJ) |
| Numero Cliente | |
| Attr. chiave | 113VC Clamp 26.5A@10/1000us Ipp TVS DIODE DO-214AB(SMCJ) |
| Scheda Tecnica | VISHAY SMC3K70CA-M3/57 |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 20 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | DO-214AB(SMCJ) | |
| Clamping Voltage | 113V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 26.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 86V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 2uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | DO-214AB(SMCJ) | |
| Clamping Voltage | 113V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 26.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 86V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 2uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Available in bi-directional polarity only
- 3000 W peak pulse power capability with a RoHS (10/1000 μs) waveform COMPLIANT
- Excellent clamping capability HALOEEN
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- Not recommended for PCB bottom side wave mounting
- AEC-Q101 qualified
Applicazioni
Traduzione AI
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication.
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.9477 | $ 0.95 |
| 200+ | $ 0.3674 | $ 73.48 |
| 500+ | $ 0.355 | $ 177.50 |
| 850+ | $ 0.3473 | $ 295.21 |
Package Standard850/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | DO-214AB(SMCJ) | |
| Clamping Voltage | 113V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 26.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 86V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 2uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | DO-214AB(SMCJ) | |
| Clamping Voltage | 113V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 26.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 86V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 2uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Available in bi-directional polarity only
- 3000 W peak pulse power capability with a RoHS (10/1000 μs) waveform COMPLIANT
- Excellent clamping capability HALOEEN
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- Not recommended for PCB bottom side wave mounting
- AEC-Q101 qualified
Applicazioni
Traduzione AI
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication.
C1975888 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SMDJ70CA | R+O | SMC(DO-214AB) | 7,960 | $ 0.2311 | ||
| SMDJ70CA | TECH PUBLIC | SMC | 2,990 | $0.1961 $0.2064 | ||
| SMDJ70CA | RUILON | DO-214AB(SMC) | 294 | $ 0.5719 | ||
| SMDJ70CA | YFW | DO-214AB(SMC) | 3,000 | $0.2714 $0.2856 | ||
| SMDJ70CA | Jingdao Microelectronics | SMC | 2,920 | $ 0.2488 | ||
| SMDJ70CA | HXY MOSFET | SMC | 95 | $0.3313 $0.4141 | ||
| SMDJ70CA | TWGMC | DO-214AB(SMC) | 5 | $ 0.1645 | ||
| SMDJ70CA | JDTfuse | SMC | 2,800 | $0.1196 $0.1359 | ||
| SMDJ70CA | ZHIDE | SMC | 15 | $ 0.2821 | ||
| SMC3K70CA-M3/9A | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.9477 | ||
| SMC3K70CAHM3/57 | VISHAY | DO-214AB(SMCJ) | 0 | $ 1.0419 | ||
| SMDJ70CA | PAKER | SMC(DO-214AB) | 0 | $ 0.1993 | ||
| TVS70SMCP30-B | SSGSEMI | SMC | 0 | $ 0.3757 | ||
| SMDJ70CA | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.8286 | ||
| SMDJ70CA | MDD(Microdiode Semiconductor) | SMC | 0 | $ 0.3704 | ||
| SMDJ70CA | OTW | SMC | 0 | $ 0.1347 | ||
| SMLJ70CA-TP | MCC | SMC(DO-214AB) | 0 | $ 0.7895 | ||
| SMC3K70CAHM3/9A | VISHAY | DO-214AB(SMCJ) | 0 | $ 1.0419 | ||
| 3.0SMCJ70CA-13 | DIODES | SMC | 0 | $ 1.4608 | ||
| TV30C700JB-G | Comchip | DO-214AB(SMC) | 0 | $ 1.2341 |

