ST LNBTVS4-304S
| Manufacturer | |
| MPN | LNBTVS4-304S |
| LCSC Part # | C1975802 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | TVS DIODE 30VWM 45VC SMC |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SMC | |
| Clamping Voltage | 45V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 334A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 22.5kW@8/20us | |
| Voltage - Breakdown | 33V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SMC | |
| Clamping Voltage | 45V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 334A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 22.5kW@8/20us | |
| Voltage - Breakdown | 33V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Introduction
The LNBTVS series has been designed to protect LNB voltage regulators in satellite set top boxes against electrostatic discharges according to IEC 61000-4-2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000-4-4 and 5. These devices can protect against surges up to 6 kV over the whole consumer temperature range (up to 85 °C). Planar technology makes these devices suitable for high-end set top boxes to provide reliability and stability over time. LNBTVS are packaged in either SMB or SMC (footprints in accordance with IPC 7531 standard).
Features
- Peak pulse power: up to 3 kW (10/1000 µs), up to 22.5 kW (8/20 µs)
- Breakdown voltage range: from 23.1 V to 30 V
- Low clamping factor
- Unidirectional with low VF (VF = 1.2 V at 3 A)
- Low leakage current: 0.2 µA at 25 °C
- Operating Tj max: 150 °C
- Still IEC 61000-4-5 compliant at Tj = 85 °C with standard footprint
- High power capability at Tjmax: 1250 W (10/1000 µs)
- JEDEC registered package outline
- Compatible with LNBH supply and control ICs
- IEC 61000-4-2 level 4: 15 kV (air discharge), 8 kV (contact discharge)
- IEC 61000-4-5
- MIL STD 883G, method 3015-7: class 3B, 25 kV HBM (human body model)
- Resin meets UL 94, V0
- MIL-STD-750, method 2026 solderability
- EIA STD RS-481 and IEC 60286-3 packing
- IPC 7531 footprint
Applications
- In applications where it is required to be protected against lightning surges, transient voltage suppressor (TVS) devices like LNBTVSx-22xx can be used to protect LNBHxx and the other devices electrically connected to the antenna cable.
- The LNBTVSx-22xx diodes are dedicated lightning and electrical overstress surge protection for LNBHxx voltage regulators.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6185 | $ 1.62 |
| 10+ | $ 1.5778 | $ 15.78 |
| 30+ | $ 1.5502 | $ 46.51 |
| 100+ | $ 1.5226 | $ 152.26 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SMC | |
| Clamping Voltage | 45V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 334A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 22.5kW@8/20us | |
| Voltage - Breakdown | 33V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SMC | |
| Clamping Voltage | 45V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 334A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 22.5kW@8/20us | |
| Voltage - Breakdown | 33V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Introduction
The LNBTVS series has been designed to protect LNB voltage regulators in satellite set top boxes against electrostatic discharges according to IEC 61000-4-2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000-4-4 and 5. These devices can protect against surges up to 6 kV over the whole consumer temperature range (up to 85 °C). Planar technology makes these devices suitable for high-end set top boxes to provide reliability and stability over time. LNBTVS are packaged in either SMB or SMC (footprints in accordance with IPC 7531 standard).
Features
- Peak pulse power: up to 3 kW (10/1000 µs), up to 22.5 kW (8/20 µs)
- Breakdown voltage range: from 23.1 V to 30 V
- Low clamping factor
- Unidirectional with low VF (VF = 1.2 V at 3 A)
- Low leakage current: 0.2 µA at 25 °C
- Operating Tj max: 150 °C
- Still IEC 61000-4-5 compliant at Tj = 85 °C with standard footprint
- High power capability at Tjmax: 1250 W (10/1000 µs)
- JEDEC registered package outline
- Compatible with LNBH supply and control ICs
- IEC 61000-4-2 level 4: 15 kV (air discharge), 8 kV (contact discharge)
- IEC 61000-4-5
- MIL STD 883G, method 3015-7: class 3B, 25 kV HBM (human body model)
- Resin meets UL 94, V0
- MIL-STD-750, method 2026 solderability
- EIA STD RS-481 and IEC 60286-3 packing
- IPC 7531 footprint
Applications
- In applications where it is required to be protected against lightning surges, transient voltage suppressor (TVS) devices like LNBTVSx-22xx can be used to protect LNBHxx and the other devices electrically connected to the antenna cable.
- The LNBTVSx-22xx diodes are dedicated lightning and electrical overstress surge protection for LNBHxx voltage regulators.
C1975802 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



