LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LNBTVS4-222S product image
  • LNBTVS4-222S thumbnail 1
  • LNBTVS4-222S thumbnail 2
  • LNBTVS4-222S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LNBTVS4-222SRoHS

Manufacturer
MPN
LNBTVS4-222S
LCSC Part #
C1975766
Packaging
SMC
Customer #
Key Attributes
30VC Clamp 334A@8/20us Ipp TVS DIODE SMC
Datasheetpdf iconST LNBTVS4-222S
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3436$ 1.34
10+$ 1.3225$ 13.23
30+$ 1.3079$ 39.24
100+$ 1.2949$ 129.49
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSMC
Clamping Voltage30V
Peak Pulse Current (Ipp)334A@8/20us
Peak Pulse Power Dissipation (Ppp)22.5kW
Voltage - Breakdown23.1V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)20V

Introduction

AI Translation

The LNBTVS series has been designed to protect LNB voltage regulators in satellite set top boxes against electrostatic discharges according to IEC 61000-4-2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000-4-4 and 5. These devices can protect against surges up to 6 kV over the whole consumer temperature range (up to 85 °C). Planar technology makes these devices suitable for high-end set top boxes to provide reliability and stability over time. LNBTVS are packaged in either SMB or SMC (footprints in accordance with IPC 7531 standard).

Features

AI Translation
  • Peak pulse power: up to 3 kW (10/1000 µs), up to 22.5 kW (8/20 µs)
  • Breakdown voltage range: from 23.1 V to 30 V
  • Low clamping factor
  • Unidirectional with low VF (VF = 1.2 V at 3 A)
  • Low leakage current: 0.2 µA at 25 °C
  • Operating Tj max: 150 °C
  • Still IEC 61000-4-5 compliant at Tj = 85 °C with standard footprint
  • High power capability at Tjmax: 1250 W (10/1000 µs)
  • JEDEC registered package outline
  • Compatible with LNBH supply and control ICs
  • IEC 61000-4-2 level 4: 15 kV (air discharge), 8 kV (contact discharge)
  • IEC 61000-4-5
  • MIL STD 883G, method 3015-7: class 3B, 25 kV HBM (human body model)
  • Resin meets UL 94, V0
  • MIL-STD-750, method 2026 solderability
  • EIA STD RS-481 and IEC 60286-3 packing
  • IPC 7531 footprint

Applications

AI Translation
  • In applications where it is required to be protected against lightning surges, transient voltage suppressor (TVS) devices like LNBTVSx-22xx can be used to protect LNBHxx and the other devices electrically connected to the antenna cable.
  • The LNBTVSx-22xx diodes are dedicated lightning and electrical overstress surge protection for LNBHxx voltage regulators.