LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPD1E0B04DPYR product image
  • TPD1E0B04DPYR thumbnail 1
  • TPD1E0B04DPYR thumbnail 2
  • TPD1E0B04DPYR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPD1E0B04DPYRRoHS

Manufacturer
MPN
TPD1E0B04DPYR
LCSC Part #
C1975594
Packaging
X1-SON-2(0.6x1)
Customer #
Key Attributes
ESD DIODE 3.6VWM 10.1VC X1-SON-2(0.6x1)
Datasheetpdf iconTI TPD1E0B04DPYR
In-Stock: 7,720
7,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1879$ 0.94
50+$ 0.1564$ 7.82
150+$ 0.1411$ 21.17
500+$ 0.1274$ 63.70
2,500+$ 0.1236$ 309.00
5,000+$ 0.1213$ 606.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTI
PackagingX1-SON-2(0.6x1)
Clamping Voltage10.1V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)1.7A@8/20us
Peak Pulse Power Dissipation (Ppp)15W@8/20us
Number of Channels1
Voltage - Breakdown6.7V
typeESD
Reverse Leakage Current (Ir)10nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)3.6V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

The TPD1E0B04 is a bidirectional Transient Voltage Suppressor (TVS) ESD protection diode array, which is used to protect USB Type-C and Thunderbolt 3 circuits. The rated ESD shock dissipation value of the TPD1E0B04 is equal to the highest level specified in the IEC 61000-4-2 (Level 4) international standard. This device features an IO capacitance of 0.13 pF (per channel), making it suitable for protecting high-speed interfaces with speeds up to 20 Gbps, such as USB 3.1 Gen 2, Thunderbolt 3, and antenna interfaces. The low dynamic resistance and low clamping voltage provide system-level protection against transient events. The TPD1E0B04 is available in the industry-standard 0201 (DPL) package. The TPD1E0B04 device is a bidirectional ESD Protection Diode with ultra-low capacitance. This device can dissipate ESD strikes at the maximum level specified by the IEC 61000-4-2 International Standard (contact). The ultra-low capacitance makes this device ideal for protecting any super high-speed signal pins including Thunderbolt 3. The low capacitance allows for extremely low losses even at RF frequencies such as USB 3.1 Gen 2, Thunderbolt 3, or antenna applications.

Features

AI Translation
  • IEC61000-4-2 Level 4 (Contact) ESD protection
    • ±8kV Contact discharge
    • ±9kV Air-gap discharge
  • IEC61000-4-4 EFT protection
    • 80A (5/50ns)
  • IEC61000-4-5 Surge protection
    • 1.7A (8/20μs)
  • IO capacitance: 0.13 to 0.15pF (Typical), 0.15 to 0.18pF (Maximum)
  • DC breakdown voltage: 6.7V (Typical)
  • Ultra-low leakage current: 10nA (Maximum)
  • Low ESD clamping voltage
  • High-speed interface support up to 60Gbps
  • Low insertion loss: >30GHz (-3dB bandwidth)
  • Industrial temperature range: -40°C to +125°C
  • Ultra-small 0201 and 0402 packages

Applications

AI Translation
  • End devices
  • Portable and desktop computers
  • Mobile phones and tablets
  • Set-top boxes
  • TVs and monitors
  • USB dongles
  • Docking stations
  • USB Type-C
  • Thunderbolt 4
  • USB 4.0 and lower versions
  • HDMI 2.1 and lower versions
  • DisplayPort 2.1 and lower versions
  • PCI Express 5.0 and lower versions
  • Antennas