Littelfuse TPSMC68A
| Hersteller | |
| Herst.-Teilenr. | TPSMC68A |
| LCSC-Nr. | C1975364 |
| Verp. | DO-214AB(SMCJ) |
| Kundennummer | |
| Hauptmerkm. | 92VC Clamp 16.5A Ipp TVS DIODE DO-214AB(SMCJ) |
| Datenblatt | Littelfuse TPSMC68A |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | DO-214AB(SMCJ) | |
| Clamping Voltage | 92V | |
| Peak Pulse Current (Ipp) | 16.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 64.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 58.1V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | DO-214AB(SMCJ) | |
| Clamping Voltage | 92V | |
| Peak Pulse Current (Ipp) | 16.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 64.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 58.1V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The TPSMC series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Merkmale
KI-Übersetzung
- High reliability application and automotive grade AEC - Q101 qualifed
- For surface mounted applications to optimize board space
- Low profile package
- Typical failure mode is short from over - specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000 - 4 - 2
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Built - in strain relief
- Glass passivated chip junction
- 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Fast response time: typically less than 1.0ps from 0V to VBR min
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR less than 1μA above 13V
- High temperature soldering guaranteed: 260°C/10 seconds at terminals
- UL Recognized body that meets flammability rating V - 0
- Meet MSL level1, per J - STD - 020, high temperature soldering guaranteed.
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pb - free and the terminal finish material is tin(Sn) (IPC/JEDEC J - STD609A.01)
- UL Recognized to ANSI/UL 497B: Protectors for Data Communications and FireAlarm Circuits
Anwendungen
KI-Übersetzung
- TVS Components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | DO-214AB(SMCJ) | |
| Clamping Voltage | 92V | |
| Peak Pulse Current (Ipp) | 16.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 64.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 58.1V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | DO-214AB(SMCJ) | |
| Clamping Voltage | 92V | |
| Peak Pulse Current (Ipp) | 16.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 64.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 58.1V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The TPSMC series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Merkmale
KI-Übersetzung
- High reliability application and automotive grade AEC - Q101 qualifed
- For surface mounted applications to optimize board space
- Low profile package
- Typical failure mode is short from over - specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000 - 4 - 2
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Built - in strain relief
- Glass passivated chip junction
- 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Fast response time: typically less than 1.0ps from 0V to VBR min
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR less than 1μA above 13V
- High temperature soldering guaranteed: 260°C/10 seconds at terminals
- UL Recognized body that meets flammability rating V - 0
- Meet MSL level1, per J - STD - 020, high temperature soldering guaranteed.
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pb - free and the terminal finish material is tin(Sn) (IPC/JEDEC J - STD609A.01)
- UL Recognized to ANSI/UL 497B: Protectors for Data Communications and FireAlarm Circuits
Anwendungen
KI-Übersetzung
- TVS Components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
C1975364 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



