LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPD4E101DPWR product image
  • TPD4E101DPWR thumbnail 1
  • TPD4E101DPWR thumbnail 2
  • TPD4E101DPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPD4E101DPWR

Manufacturer
MPN
TPD4E101DPWR
LCSC Part #
C1975353
Packaging
X2-SON-4-EP(0.8x0.8)
Customer #
Key Attributes
ESD DIODE 5.5VWM 13VC X2-SON-4-EP(0.8x0.8)
DatasheetTI TPD4E101DPWR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 104
104 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5404$ 0.54
10+$ 0.4567$ 4.57
30+$ 0.4205$ 12.62
100+$ 0.3762$ 37.62
500+$ 0.3565$ 178.25
1,000+$ 0.3351$ 335.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTI
PackagingX2-SON-4-EP(0.8x0.8)
Clamping Voltage13V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)3A@8/20us
Peak Pulse Power Dissipation (Ppp)-
Number of ChannelsFour channels
Voltage - Breakdown6V
typeESD
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5.5V

Introduction

AI Translation

The TPD4E101 is a four-channel ESD protection device in an ultra-small package. The larger pin pitch helps save the manufacturing cost of the printed circuit board (PCB). This device provides up to 15kV contact discharge protection compliant with IEC61000-4-2. This device features an ESD clamping circuit, and the back-to-back diodes of this circuit support single-pole/bidirectional signals. The low line capacitance makes this device suitable for a wide range of applications supporting data rates up to 700Mbps. Typical application areas in portable applications include audio lines (microphones, headphones, and speakerphones), SD interfaces, SIM interfaces, auxiliary keyboards, or other buttons.

Features

AI Translation
  • System-level ESD protection for low-voltage I/O interfaces, IEC61000-4-2 Level 4
  • ±15kV (air discharge)
  • ±15kV (contact discharge)
  • I/O capacitance < 5pF
  • Ultra-low leakage current
  • Ultra-low clamping voltage
  • Industrial temperature range: -40°C to 125°C
  • Space-saving μQFN package

Applications

AI Translation
  • Mobile phones
  • E-books
  • Portable media players
  • Digital video cameras
  • Tablet PCs
  • Set-top boxes