SEMTECH RCLAMP3552TQTNT
| Manufacturer | |
| MPN | RCLAMP3552TQTNT |
| LCSC Part # | C1975259 |
| Packaging | SLP1006-3 |
| Customer # | |
| Key Attributes | TVS DIODE 3.5VWM 6.5VC SLP1006-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SLP1006-3 | |
| Clamping Voltage | 6.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RClamp3552TQ is a low voltage RailClamp which can provide ESD protection to IEC 61000 - 4 - 2 on high speed ports. It is manufactured using Semtech's proprietary low voltage technology, designed to minimize both the ESD peak clamping and TLP clamping voltage. These devices "snap - back" to a low on - state voltage when the breakdown voltage of the device is exceeded. This has the advantage of lowering the overall ESD clamping voltage. When the device is in the on - state, the dynamic resistance is typically 0.3 Ohms, further minimizing the ESD clamping. Maximum capacitance is only 0.4pF allowing the RClamp3552TQ to be used in applications operating in excess of 6 GHz without appreciable signal attenuation. Each device will protect two lines operating at 3.5 volts. RClamp3552TO is in a DFN 1.0×0.6×0.40mm 3 - Lead package. The combination of low peak ESD clamping, low dynamic resistance, and low capacitance makes this device suitable for applications such as USB 3.1 Gen 1, LVDS, audio, and V - By - One interfaces.
Features
- High ESD withstand Voltage: +/- 17kV (Contact) & +/- 20kV (Air) per IEC 61000 - 4 - 2
- Very small PCB area: 0.6mm²
- Protects up to two data lines
- Low ESD clamping voltage
- Working voltage: 3.5V
- Low capacitance: 0.4pF Maximum
- Low dynamic resistance: 0.3Ohms Typical
- Qualified to AEC - Q100, Grade 1 and AEC - Q101
- Solid - state silicon - avalanche technology
Applications
- Automotive Applications
- USB 3.1 Gen 1
- V - By - One
- LVDS
- MIPI/MDDI
- MyDP
- Audio Ports
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4688 | $ 0.47 |
| 10+ | $ 0.4574 | $ 4.57 |
| 30+ | $ 0.4509 | $ 13.53 |
| 100+ | $ 0.4444 | $ 44.44 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SLP1006-3 | |
| Clamping Voltage | 6.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RClamp3552TQ is a low voltage RailClamp which can provide ESD protection to IEC 61000 - 4 - 2 on high speed ports. It is manufactured using Semtech's proprietary low voltage technology, designed to minimize both the ESD peak clamping and TLP clamping voltage. These devices "snap - back" to a low on - state voltage when the breakdown voltage of the device is exceeded. This has the advantage of lowering the overall ESD clamping voltage. When the device is in the on - state, the dynamic resistance is typically 0.3 Ohms, further minimizing the ESD clamping. Maximum capacitance is only 0.4pF allowing the RClamp3552TQ to be used in applications operating in excess of 6 GHz without appreciable signal attenuation. Each device will protect two lines operating at 3.5 volts. RClamp3552TO is in a DFN 1.0×0.6×0.40mm 3 - Lead package. The combination of low peak ESD clamping, low dynamic resistance, and low capacitance makes this device suitable for applications such as USB 3.1 Gen 1, LVDS, audio, and V - By - One interfaces.
Features
- High ESD withstand Voltage: +/- 17kV (Contact) & +/- 20kV (Air) per IEC 61000 - 4 - 2
- Very small PCB area: 0.6mm²
- Protects up to two data lines
- Low ESD clamping voltage
- Working voltage: 3.5V
- Low capacitance: 0.4pF Maximum
- Low dynamic resistance: 0.3Ohms Typical
- Qualified to AEC - Q100, Grade 1 and AEC - Q101
- Solid - state silicon - avalanche technology
Applications
- Automotive Applications
- USB 3.1 Gen 1
- V - By - One
- LVDS
- MIPI/MDDI
- MyDP
- Audio Ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



