LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse AQ24CANFD-02HTG product image
  • AQ24CANFD-02HTG thumbnail 1
  • AQ24CANFD-02HTG thumbnail 2
  • AQ24CANFD-02HTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse AQ24CANFD-02HTGRoHS

Manufacturer
MPN
AQ24CANFD-02HTG
LCSC Part #
C1975190
Packaging
SOT-23-3
Customer #
Key Attributes
ESD DIODE 24VWM 50VC SOT-23-3
Datasheetpdf iconLittelfuse AQ24CANFD-02HTG
In-Stock: 3,485
3,485 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.13$ 0.65
50+$ 0.1022$ 5.11
150+$ 0.0882$ 13.23
500+$ 0.0778$ 38.90
3,000+$ 0.0695$ 208.50
6,000+$ 0.0653$ 391.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingSOT-23-3
Clamping Voltage50V
Peak Pulse Current (Ipp)3A@8/20us
Peak Pulse Power Dissipation (Ppp)200W
Voltage - Breakdown26.7V
typeESD
Reverse Leakage Current (Ir)20nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AQ24CANFD is designed to protect automotive Controller Area Network (CAN) lines from damage due to electrostatic discharge (ESD), electrical fast transient (EFT), and other overvoltage transients. The AQ24CANFD can absorb repetitive ESD strikes above the maximum level specified in the IEC 61000 - 4 - 2 international standard without performance degradation and can safely withstand 3A surge (8/20us waveshape as defined in IEC 61000 - 4 - 5 2nd edition) at a very low clamping voltages.

Features

AI Translation
  • ESD, IEC 61000 - 4 - 2, ±21kV contact, ±21kV air
  • EFT, IEC 61000 - 4 - 4, 50A (5/50ns)
  • Lightning, IEC 61000 - 4 - 5 2nd edition, 3A (8/20us)
  • PPAP capable
  • ESD, ISO 10605, 330pF 3300, ±21kV contact, ±21kV air
  • Low clamping voltage
  • Low leakage current
  • AEC - Q101 qualified
  • Moisture Sensitivity Level (MSL - 1)
  • Halogen free, lead free and RoHS compliant

Applications

AI Translation
  • CAN Bus Protection
  • Automotive Applications
  • Electronic Control Units
  • Body Control Units