LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMAJ36CA-E3/5A product image
  • SMAJ36CA-E3/5A thumbnail 1
  • SMAJ36CA-E3/5A thumbnail 2
  • SMAJ36CA-E3/5A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SMAJ36CA-E3/5ARoHS

Manufacturer
MPN
SMAJ36CA-E3/5A
LCSC Part #
C1975163
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
58.1VC Clamp 6.9A@10/1000us Ipp TVS DIODE SMA(DO-214AC)
Datasheetpdf iconVISHAY SMAJ36CA-E3/5A
In-Stock: 995
995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2763$ 1.38
50+$ 0.2227$ 11.14
150+$ 0.1997$ 29.96
500+$ 0.171$ 85.50
2,500+$ 0.1445$ 361.25
7,500+$ 0.1368$ 1026.00
Standard Packaging7500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingSMA(DO-214AC)
Clamping Voltage58.1V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)6.9A@10/1000us
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown44.2V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging7500
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 % (300 W above 78 V)
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHE3 or P/NHM3
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?299912

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.