Littelfuse SP1011-04UTG
| Manufacturer | |
| MPN | SP1011-04UTG |
| LCSC Part # | C1975078 |
| Packaging | UDFN-6(1x1.3) |
| Customer # | |
| Key Attributes | ESD DIODE 6VWM 10.2VC UDFN-6(1x1.3) |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | UDFN-6(1x1.3) | |
| Clamping Voltage | 10.2V | |
| Peak Pulse Current (Ipp) | 2A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | UDFN-6(1x1.3) | |
| Clamping Voltage | 10.2V | |
| Peak Pulse Current (Ipp) | 2A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Introduction
Avalanche breakdown diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes above the maximum level specifed in IEC 61000-4- 2 international standard (Level 4, ±8 KV contact discharge) without performance degradation. Their very low loading capacitance also makes them ideal for protection highspeed signal pins.
Features
- RoHS compliant and lead-free
- ESD, IEC 61000-4-2, ± 75 kV contact, ±30 kV air
- Lightning, 2A (8/20 μs) as defned in IEC 61000-4-5 2nd Edition
- Low capacitance of 7 pF (TYP) per I/O @ 2.5V
- Low leakage current of 1 μA (MAX) at 5V
- Tiny ADFN (JEDEC MO229) package (1.25 mm × 1.0 mm × 0.5 mm)
- EFT protection IEC 61000-4-4, 40A (5/50ns)
Applications
- LCD/PDP TV
- Mobile Phone
- DVD Player
- Notebook
- Desktop
- MP3/PMP
- Set Top Box
- Digital camera
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0619 | $ 1.06 |
| 10+ | $ 0.8959 | $ 8.96 |
| 30+ | $ 0.8053 | $ 24.16 |
| 100+ | $ 0.7023 | $ 70.23 |
| 500+ | $ 0.7008 | $ 350.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | UDFN-6(1x1.3) | |
| Clamping Voltage | 10.2V | |
| Peak Pulse Current (Ipp) | 2A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | UDFN-6(1x1.3) | |
| Clamping Voltage | 10.2V | |
| Peak Pulse Current (Ipp) | 2A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Introduction
Avalanche breakdown diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes above the maximum level specifed in IEC 61000-4- 2 international standard (Level 4, ±8 KV contact discharge) without performance degradation. Their very low loading capacitance also makes them ideal for protection highspeed signal pins.
Features
- RoHS compliant and lead-free
- ESD, IEC 61000-4-2, ± 75 kV contact, ±30 kV air
- Lightning, 2A (8/20 μs) as defned in IEC 61000-4-5 2nd Edition
- Low capacitance of 7 pF (TYP) per I/O @ 2.5V
- Low leakage current of 1 μA (MAX) at 5V
- Tiny ADFN (JEDEC MO229) package (1.25 mm × 1.0 mm × 0.5 mm)
- EFT protection IEC 61000-4-4, 40A (5/50ns)
Applications
- LCD/PDP TV
- Mobile Phone
- DVD Player
- Notebook
- Desktop
- MP3/PMP
- Set Top Box
- Digital camera
C1975078 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



