LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse AQ4024-01FTG product image
  • AQ4024-01FTG thumbnail 1
  • AQ4024-01FTG thumbnail 2
  • AQ4024-01FTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse AQ4024-01FTGRoHS

Manufacturer
MPN
AQ4024-01FTG
LCSC Part #
C1975070
Packaging
SOD-323
Customer #
Key Attributes
50VC Clamp 7A@8/20us Ipp TVS DIODE SOD-323
Datasheetpdf iconLittelfuse AQ4024-01FTG
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4362$ 0.44
10+$ 0.3451$ 3.45
30+$ 0.3044$ 9.13
100+$ 0.2556$ 25.56
500+$ 0.2328$ 116.40
1,000+$ 0.2198$ 219.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingSOD-323
Clamping Voltage50V
Operating Temperature-40℃~+150℃
Peak Pulse Current (Ipp)7A@8/20us
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Voltage - Breakdown26V
typeTVS
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AQ4024 series integrates low capacitance steering diodes with one or two avalanche breakdown diodes for unidirectional or bidirectional protection, respectively, to protect against ESD and lightning induced surge events. These components can safely absorb up to 7A per IEC 61000-4-5 2nd edition (tp = 8/20μs) without performance degradation and a minimum ±30kV ESD per IEC 61000- 4-2 International Standard. The low loading capacitance and high surge capability make it ideal for protecting telecommunication ports such as xDSL and other high voltage, high speed legacy interfaces.

Features

AI Translation
  • ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, IEC 61000-4-5 2nd edition, 7A (tp = 8/20μs)
  • Low capacitance of 1.3pF (VR = 0V)
  • Low leakage current
  • Cathode polarity for unidirectional only
  • Unidirectional and bidirectional configuration
  • Small SOD323 package fits 0805 footprints
  • AEC-Q101 qualified
  • Moisture Sensitivity Level(MSL -1)
  • Halogen free, lead free and RoHS compliant

Applications

AI Translation
  • xDSL Interfaces
  • RS-232
  • RS-485
  • Power Ports
  • Security Equipment
  • Instrumentation
  • Medical Equipment
  • Computers and Peripherals
  • CAN Bus protection
  • Automotive applications