Littelfuse P4SMA10A
| Manufacturer | |
| MPN | P4SMA10A |
| LCSC Part # | C1974885 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | 14.5VC Clamp 28.3A Ipp TVS DIODE SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 14.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 28.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 9.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 8.55V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The P4SMA series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- 400W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Excellent clamping capability
- Low incremental surge resistance
- Typical |R less than 1μΔ when VBR min > 2V
- Optimized surface mount footprint for minimal PCB space impact
- Low profle package
- Typical failure mode due to exceeding maximum ratings is a short circuit condition
- Whisker test conducted based on Table 4a and 4c of JEDEC JESD201A
- IEC 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Built - in strain relief
- Fast response time: typically less than 1.0ps from 0V to BV min
- High temperature to refow soldering guaranteed: 260°C/40sec @ T = V @25°C x (1+αT x (T - 25)) (αT:Temperature Coeffcient, typical value is 0.1% )
- UL Recognized epoxy meeting fammability classifcation V - 0
- Meet MSL level1, per J - STD - 020, LF maximun peak of 260°C
- Matte tin lead–free Plated
- Halogen - free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pbfree and the terminal fnish material is tin(Sn) (IPC/ JEDEC J - STD - 609A.01)
Applications
AI Translation
- TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
In-Stock: 4,970
4,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1105 | $ 0.55 |
| 50+ | $ 0.0879 | $ 4.40 |
| 150+ | $ 0.0766 | $ 11.49 |
| 500+ | $ 0.0681 | $ 34.05 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 14.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 28.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 9.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 8.55V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The P4SMA series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- 400W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Excellent clamping capability
- Low incremental surge resistance
- Typical |R less than 1μΔ when VBR min > 2V
- Optimized surface mount footprint for minimal PCB space impact
- Low profle package
- Typical failure mode due to exceeding maximum ratings is a short circuit condition
- Whisker test conducted based on Table 4a and 4c of JEDEC JESD201A
- IEC 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Built - in strain relief
- Fast response time: typically less than 1.0ps from 0V to BV min
- High temperature to refow soldering guaranteed: 260°C/40sec @ T = V @25°C x (1+αT x (T - 25)) (αT:Temperature Coeffcient, typical value is 0.1% )
- UL Recognized epoxy meeting fammability classifcation V - 0
- Meet MSL level1, per J - STD - 020, LF maximun peak of 260°C
- Matte tin lead–free Plated
- Halogen - free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pbfree and the terminal fnish material is tin(Sn) (IPC/ JEDEC J - STD - 609A.01)
Applications
AI Translation
- TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

