micron MT29F8G01ADBFD12-ITES:F
| Manufacturer | |
| MPN | MT29F8G01ADBFD12-ITES:F |
| LCSC Part # | C19748785 |
| Packaging | TPBGA-24(6x8) |
| Customer # | |
| Key Attributes | 1.7V~1.95V 8Gbit SPI TPBGA-24(6x8) Memory (ICs) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Packaging | TPBGA-24(6x8) | |
| Voltage - Supply | 1.7V~1.95V | |
| Memory Size | 8Gbit | |
| Operating temperature | -40℃~+85℃ | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1122 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.1114 | $ 22.11 |
| 200+ | $ 8.8227 | $ 1764.54 |
| 500+ | $ 8.5276 | $ 4263.80 |
| 1,122+ | $ 8.3831 | $ 9405.84 |
Standard Packaging1122/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Packaging | TPBGA-24(6x8) | |
| Voltage - Supply | 1.7V~1.95V | |
| Memory Size | 8Gbit | |
| Operating temperature | -40℃~+85℃ | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1122 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

