Littelfuse P6KE10A
| Manufacturer | |
| Mfr. Part # | P6KE10A |
| LCSC Part # | C1974850 |
| Package | DO-204AC(DO-15) |
| Customer # | |
| Key Attributes | TVS DIODE 8.55VWM 14.5VC DO-204AC(DO-15) |
| Description | 42.1A 600W@10/1000us 14.5V 9.5V Unidirectional 8.55V DO-204AC(DO-15) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Package | DO-204AC(DO-15) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6548 | $ 0.65 |
10+ | $ 0.5387 | $ 5.39 |
30+ | $ 0.4798 | $ 14.39 |
100+ | $ 0.4225 | $ 42.25 |
500+ | $ 0.3878 | $ 193.90 |
1,000+ | $ 0.3697 | $ 369.70 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$