LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST ESDALC6V1M3 product image
  • ESDALC6V1M3 thumbnail 1
  • ESDALC6V1M3 thumbnail 2
  • ESDALC6V1M3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST ESDALC6V1M3RoHS

Manufacturer
MPN
ESDALC6V1M3
LCSC Part #
C1974807
Packaging
SOT-883
Customer #
Key Attributes
TVS DIODE 5VWM SOT-883
Datasheetpdf iconST ESDALC6V1M3
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1294$ 0.65
50+$ 0.1266$ 6.33
150+$ 0.1247$ 18.71
500+$ 0.1228$ 61.40
Standard Packaging12000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSOT-883
Clamping Voltage-
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)3A@8/20us
Peak Pulse Power Dissipation (Ppp)30W@8/20us
Number of Channels2
Voltage - Breakdown7.2V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging12000
Sales UnitPiece

Introduction

AI Translation

The ESDALC6V1M3 is a monolithic array designed to protect 1 line or 2 lines against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required.

Features

AI Translation
  • 2 unidirectional, low capacitance Transil diodes
  • Better than IEC 61000 - 4 - 2 standard (ESD protection: 11 kV contact discharge)
  • Breakdown voltage VBR = 6.1 V min
  • Low diode capacitance (11 pF typ at 0 V)
  • Low leakage current < 0.5 μA
  • Very small PCB area: 0.6 mm²
  • RoHS compliant

Applications

AI Translation
  • Computers
  • Printers
  • Communication systems
  • Cellular phone handsets and accessories
  • Video equipment