Littelfuse SP4022-01FTG
| Manufacturer | |
| Mfr. Part # | SP4022-01FTG |
| LCSC Part # | C1974804 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 35VC SOD-323 |
| Description | 15A@8/20us 500W@8/20us 35V 13.3V Unidirectional 12V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2582 | $ 1.29 |
50+ | $ 0.2071 | $ 10.36 |
150+ | $ 0.1852 | $ 27.78 |
500+ | $ 0.1578 | $ 78.90 |
3,000+ | $ 0.1457 | $ 437.10 |
6,000+ | $ 0.1383 | $ 829.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$