LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse P6SMB170CA product image
Images for reference only

Littelfuse P6SMB170CARoHS

Manufacturer
MPN
P6SMB170CA
LCSC Part #
C1974708
Packaging
DO-214AA(SMBJ)
Customer #
Key Attributes
234VC Clamp 2.6A Ipp TVS DIODE DO-214AA(SMBJ)
Datasheetpdf iconLittelfuse P6SMB170CA
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2037$ 1.02
50+$ 0.1611$ 8.06
150+$ 0.1428$ 21.42
500+$ 0.12$ 60.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-214AA(SMBJ)
Clamping Voltage234V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)2.6A
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown162V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)145V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The P6SMB series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical IR less than 1μA when VBR min>12V
  • Optimized surface mount footprint for minimal PCB space impact
  • Low profile package
  • Typical failure mode due to exceeding maximum ratings is a short circuit condition
  • Whisker test conducted based on Table 4a and 4c of JEDEC JESD201A
  • IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Built-in strain relief
  • Fast response time: typically less than 1.0ps from 0V to VBR min
  • High temperature to reflow soldering guaranteed: 260°C/30sec
  • VBR @ T = VBR @25°C x (1+αT x (T - 25)) (αT:Temperature Coefficient, typical value is 0.1%)
  • UL Recognized compound meeting flammability classification V-0
  • Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant
  • Pb-free E3 means 2ND level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
  • UL Recognized to ANSI/UL 497B: Protectors for Data Communications and FireAlarm Circuits.

Applications

AI Translation
  • TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.