MCC SMBJ60A-TP
| Manufacturer | |
| Mfr. Part # | SMBJ60A-TP |
| LCSC Part # | C1974677 |
| Package | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 60VWM 96.8VC SMB(DO-214AA) |
| Description | 6.2A 600W@10/1000us 96.8V 73.7V Unidirectional 60V SMB(DO-214AA) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Package | SMB(DO-214AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,955 
2,955
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1018 | $ 0.51 |
50+ | $ 0.0812 | $ 4.06 |
150+ | $ 0.0708 | $ 10.62 |
500+ | $ 0.0631 | $ 31.55 |
3,000+ | $ 0.0569 | $ 170.70 |
6,000+ | $ 0.0538 | $ 322.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$