VISHAY P6KE51CA-E3/54
| Produttore | |
| Cod. Prod. | P6KE51CA-E3/54 |
| Cod. LCSC | C1974670 |
| Imballo | DO-15(DO-204AC) |
| Numero Cliente | |
| Attr. chiave | TVS DIODE 43.6VWM 70.1VC DO-15(DO-204AC) |
| Scheda Tecnica | VISHAY P6KE51CA-E3/54 |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 20 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | DO-15(DO-204AC) | |
| Clamping Voltage | 70.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 8.6A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 48.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43.6V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | DO-15(DO-204AC) | |
| Clamping Voltage | 70.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 8.6A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 48.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43.6V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Solder dip 275 ℃ max. 10 s, per JESD 22-B106
- AEC-Q101 qualified
Applicazioni
Traduzione AI
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Disponibile: 2,200
2,200 Pronta consegna
Minimo: 5Multiplo: 5Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 5+ | $ 0.2516 | $ 1.26 |
| 50+ | $ 0.218 | $ 10.90 |
| 150+ | $ 0.2036 | $ 30.54 |
| 500+ | $ 0.1857 | $ 92.85 |
| 2,500+ | $ 0.1777 | $ 444.25 |
| 4,000+ | $ 0.1729 | $ 691.60 |
Package Standard4000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | DO-15(DO-204AC) | |
| Clamping Voltage | 70.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 8.6A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 48.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43.6V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | DO-15(DO-204AC) | |
| Clamping Voltage | 70.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 8.6A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 48.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43.6V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Solder dip 275 ℃ max. 10 s, per JESD 22-B106
- AEC-Q101 qualified
Applicazioni
Traduzione AI
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
C1974670 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| P6KE51CA | SEMBO | DO-15 | 25 | $ 0.0746 | ||
| P6KE51CA | RUILON | DO-15 | 4,125 | $ 0.1069 | ||
| P6KE51CA | Littelfuse | DO-204AC(DO-15) | 135 | $ 0.1285 | ||
| P6KE51CAHE3/73 | VISHAY | DO-15(DO-204AC) | 0 | $ 0.2693 | ||
| TP6KE51CA | Littelfuse | DO-15 | 0 | $ 0.2333 | ||
| P6KE51CA/B | Brightking | DO-15(DO-204AC) | 0 | $ 0.0466 | ||
| P6KE51CA_R2_00001 | PANJIT | DO-15 | 0 | $ 0.2613 | ||
| P6KE51CA R0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.3502 | ||
| P6KE51CA A0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.4272 | ||
| P6KE51CAH | Taiwan Semiconductor | DO-204AC(DO-15) | 0 | $ 0.3817 | ||
| P6KE51CA | DIOTEC | DO-15 | 0 | $ 0.0819 | ||
| P6KE51CA | Taiwan Semiconductor | DO-15 | 0 | $ 0.1338 | ||
| P6KE51CA-AP | MCC | DO-15 | 0 | $ 0.2033 | ||
| P6KE51CA-BP | MCC | DO-15 | 0 | $ 0.2033 | ||
| P6KE51CAHE3/54 | VISHAY | DO-15(DO-204AC) | 0 | $ 0.3123 | ||
| P6KE51CATA | SMC | DO-15 | 0 | $ 0.0939 | ||
| P6KE51CA-E3/73 | VISHAY | DO-15(DO-204AC) | 0 | $ 0.2579 | ||
| P6KE47CA-E3/73 | VISHAY | DO-15(DO-204AC) | 0 | $ 0.2579 | ||
| P6KE47CAHE3/73 | VISHAY | DO-15(DO-204AC) | 0 | $ 0.2693 | ||
| P6KE51CA-B | Littelfuse | DO-15(DO-204AC) | 0 | $ 0.065 |



