TOSHIBA DF3A6.8LFV,L3F
| Manufacturer | |
| MPN | DF3A6.8LFV,L3F |
| LCSC Part # | C1974393 |
| Packaging | SOT-723 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM SOT-723 |
| Datasheet | TOSHIBA DF3A6.8LFV,L3F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-723 | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-723 | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6.5V |
| Type | Description | |
|---|---|---|
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Product for Use Only as Protection against Electrostatic Discharge (ESD). The mounting of two devices in an ultra-compact package enables a reduction in the number of parts and in the mounting cost.
Features
AI Translation
- Low terminal capacitance: CT = 6.0 pF (typ.)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0623 | $ 0.62 |
| 100+ | $ 0.0489 | $ 4.89 |
| 300+ | $ 0.0421 | $ 12.63 |
| 1,000+ | $ 0.0371 | $ 37.10 |
| 5,000+ | $ 0.033 | $ 165.00 |
| 8,000+ | $ 0.031 | $ 248.00 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-723 | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-723 | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6.5V |
| Type | Description | |
|---|---|---|
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Product for Use Only as Protection against Electrostatic Discharge (ESD). The mounting of two devices in an ultra-compact package enables a reduction in the number of parts and in the mounting cost.
Features
AI Translation
- Low terminal capacitance: CT = 6.0 pF (typ.)
C1974393 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



