ST BZW50-82
| Manufacturer | |
| MPN | BZW50-82 |
| LCSC Part # | C1974381 |
| Packaging | R-6 |
| Customer # | |
| Key Attributes | 145VC 189VC Clamp 34A@10/1000us 317A@8/20us Ipp TVS DIODE R-6 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | R-6 | |
| Clamping Voltage | 145V;189V | |
| Peak Pulse Current (Ipp) | 34A@10/1000us;317A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Voltage - Breakdown | 91V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 82V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | R-6 | |
| Clamping Voltage | 145V;189V | |
| Peak Pulse Current (Ipp) | 34A@10/1000us;317A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 91V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 82V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied ICs.
Features
AI Translation
- Peak pulse power: 5000 W (10/1000 μs)
- Stand off voltage range from 10 V to 180 V
- Unidirectional and bidirectional diode
- Low clamping factor
- Fast response time
- UL497B, file number: QVGQ2.E136224
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7691 | $ 5.77 |
| 10+ | $ 5.6781 | $ 56.78 |
| 30+ | $ 5.618 | $ 168.54 |
| 100+ | $ 5.5579 | $ 555.79 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | R-6 | |
| Clamping Voltage | 145V;189V | |
| Peak Pulse Current (Ipp) | 34A@10/1000us;317A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Voltage - Breakdown | 91V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 82V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | R-6 | |
| Clamping Voltage | 145V;189V | |
| Peak Pulse Current (Ipp) | 34A@10/1000us;317A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 91V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 82V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied ICs.
Features
AI Translation
- Peak pulse power: 5000 W (10/1000 μs)
- Stand off voltage range from 10 V to 180 V
- Unidirectional and bidirectional diode
- Low clamping factor
- Fast response time
- UL497B, file number: QVGQ2.E136224
C1974381 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

